• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic VRLA charger AL 300 PRO 2 V, 6 V, 12 V Charging current (max.) 0.3 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

266 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 20.99
-29 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic lead-acid battery wall socket charger AL 300

  • For 2, 6 and 12 V lead-acid rechargeable batteries
  • A simple symbol with the inscription 'Standard', commonly used in technical or normative contexts.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

  • Cable length 1.8 m
Product type

VRLA charger

Matching rechargeable battery

Lead-acid

SLA

Lead acid membrane

Suitable for lead-type rechargeables

2 V

6 V

12 V

Recommended battery capacity (min.)

1 Ah

Recommended battery capacity (max.)

30 Ah

Charging slots

1

Operating voltage

230 V / AC

Charging current (max.)

0.3 A

Charging current at 2 V

0.3 A

Charging current at 6 V

0.3 A

Charging current at 12 V

0.3 A

Charge Voltage

2.3 V

6.9 V

13.8 V

Length

90 mm

Width

50 mm

Height

40 mm

Weight

345 g

Dim

(L x W x H) 90 x 50 x 40 mm

Operating voltage

230 V AC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 250338 H-Tronic VRLA charger AL 300 PRO 2 V, 6 V, 12 V Charging current (max.) 0.3 A

Description

Our automatic wall plug chargers carefully charge your 2, 6 and 12 V lead-acid batteries. As soon as the charge end voltage has been reached, the electronic system automatically reduces the charging current. This means that these chargers may be left permanently connected to the battery, for example during winter. Particularly suitable for charging and buffering lead-acid batteries for cars, mobile homes, motor bikes and boats, especially when the batteries have to be kept in a good condition for a longer period. charge the lead-acid batteries in your models with this unit too. With practical battery-connection terminals. I-U charging process

Features

  • For 2, 6 and 12 V lead-acid batteries
  • Electronic charge control
  • Setting of the charging voltage using the slide switch
  • Constant charge closing voltage
  • Power indicator LED
  • Short-term kuzschluss and polarity reversal protection
  • Low power losses

Scope of delivery

  • Battery connection terminals
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.96€ 147.96*

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)