• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VRLA charger BC1200 6 V, 12 V, 24 V Charging current (max.) 1.2 A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

433 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lead-acid battery charger 6 V, 12 V, 24 V

  • For 6 V/ 12 V/ 24 V lead-acid batteries
  • Wide range input (100 - 240 V)

Our service for you

Technical specifications

  • Number of batteries: One battery
  • Termination voltage for 6 V, lead acid: 7.4 V
  • Termination voltage for 12 V, lead acid: 14.7 V
  • Termination voltage for 24 V, lead acid: 29.5 V
  • Short circuit protection & safety timer (18 hrs)
  • Cable length: 1.8 m (fixed DC cable with red and black clamp)
  • VDE AC power cord: 1.2 m
Product type

VRLA charger

Matching rechargeable battery

SLA

Lead

Lead acid membrane

Suitable for lead-type rechargeables

6 V

12 V

24 V

Recommended battery capacity (min.)

8 Ah

Recommended battery capacity (max.)

12 Ah

Charging slots

1

Operating voltage

100 - 240 V / AC

Charging current (max.)

1.2 A

Charging current at 6 V

1.2 A

Charging current at 12 V

1.2 A

Charging current at 24 V

1.2 A

Charge Voltage

6 V
12 V
24 V

Length

106.5 mm

Width

50.5 mm

Height

32 mm

Weight

216 g

Dim

(L x W x H) 106.5 x 50.5 x 32 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436024 VOLTCRAFT VRLA charger BC1200 6 V, 12 V, 24 V Charging current (max.) 1.2 A

Warranty Terms

Warranty Terms 3436024 VOLTCRAFT VRLA charger BC1200 6 V, 12 V, 24 V Charging current (max.) 1.2 A

Description

Features

  • Short circuit protection
  • Safety timer protection
  • Reverse polarity protection
  • Termination voltage protection
  • Termination current protection

Scope of delivery

  • Charger
  • 1.2 m power cord
  • User manual

What kind of Lead Acid Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)