
Number
Highlights & Details
Battery charger, 4 slots, VOLTCRAFT
- 4-LED charging level indicator (25%, 50%, 75%, 100%).
- Faulty battery and non-rechargeable battery detection
Technical specifications
- Matching rechargeable battery
Li-ion
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
C
Sub C
10440
16340
CR-123A
17335
17500
17670
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Operating voltage
5 V / DC
- Max. charging current per slot
500 mA
- Charger features
Trickle charging
- Length
117.5 mm
- Width
96 mm
- Height
32.5 mm
- Weight
127 g
- Dim
(L x W x H) 117.5 x 96 x 32.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852676 VOLTCRAFT BC4 Charger for cylindrical cells Li-ion, NiMH AA , AAA , C, Sub C, 10440, 16340, CR-123A, 17335, 17500, 17670
Warranty Terms
Warranty Terms 2852676 VOLTCRAFT BC4 Charger for cylindrical cells Li-ion, NiMH AA , AAA , C, Sub C, 10440, 16340, CR-123A, 17335, 17500, 17670
Description
Versatile charger for round cells
This charger supplies Li-Ion, NiMH, Micro (AAA), Mignon (AA), Baby © and Sub-C batteries not only with energy, it also shows the respective charging status of the batteries in four stages. Defective and non-rechargeable batteries are detected and shown in the display.
Safe operation
The charger is equipped with overload and polarity reversal protection and has a short-circuit protected output. A USB-C cable and a user manual are included in the delivery.
This text is machine translated.
Features
- Output short-circuit protection
- Over charge protection
- Reverse polarity protection
Scope of delivery
- Main unit
- USB-C® cable
- User manual







