
Number
N8 multi-function charger
Highlights & Details
- 4 charging programs
- Automatic and manual mode
- innovative IPS-display
- suitable battery sizes Mignon (AA), Micro (AAA), 14500, 10440
Technical specifications
- LC-Display 320 x 240 pixels
- Cable length 500 mm
- Matching rechargeable battery
NiMH
NiCd
NiZn
Li-ion
LiHV
LiFePO
- Product type
Charger for cylindrical cells
- Suitable for battery size
AA
AAA
14500
10440
- Charging slots
8
- AAA
8
- AA
8
- Operating voltage
12 V to 5V
- Discharge current
0.1-1.0 A / slot
- Max. charging current per slot
1500 mA
- Charging current (AAA)
1500 mA
- Charging current (AA)
1500 mA
- Charger features
Faulty battery detection
Battery recognition
Battery refresher/regenerator
Automatic battery test
Individual slot monitoring
Discharger function
Graphic display
Selectable charging current
Battery voltage based auto switch-off
Battery temperature monitoring
- Width
189 mm
- Height
28 mm
- Depth
79 mm
- Weight
283 g
- Dim
(W x H x D) 189 x 28 x 79 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2576694 ISDT N8 Charger for cylindrical cells NiMH, NiCd, NiZn, Li-ion, LiHV, LiFePO AA , AAA , 14500, 10440
Description
The N8 charger can charge, discharge, analyze and activate NiMH, NiCd, Li-Ion, LiHV and LiFePo batteries.
The analysis function is for batteries that have not been used for more than 2 weeks or that have a poor discharge capacity. This program can also be used to determine the battery capacity or a drop in battery capacity. The activation mode is used for Deep Discharged batteries. Here, an attempt is made to reactivate the rechargeable battery by means of low current and charging/discharging cycle.
The operation is very simple and clearly arranged. The N8 can be operated in automatic mode or even in manual mode all charging parameters can be set. The innovative IPS-display enables a clear, colored display of all parameters, as well as a simultaneous display of the charging curve. Thanks to USB input, the charger can be operated at any USB socket or even while traveling on a power bank.
Features
- 4 charging programs (Charge, Discharge, activation, analysis)
- Automatic and manual operation
- Microprocessor-controlled
- Battery voltage based auto switch-off
- Individual slot monitoring
- Selectable charging/discharge current
- Automatic trickle charge
- Battery quick-test function
- Discharge function
- Detects defect or incorrectly inserted batteries
- Overcharge protection
- Simple operation via touch button
- Overload protection
- Temperature monitoring by means of 5 sensors
- Reverse polarity protection
- 3-way audio signal
- Innovative IPS display with background lighting
Scope of delivery
- N8
- USB type C® cable
- Instructions.










