• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT P-600 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

446 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT P-600 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

  • Charge AA, AAA, C, D and 9V batteries in just 100 mins
  • Refresh & discharge maintenance functions
  • Clear LCD charging status display
  • USB output to charge electronic devices

Our service for you

  • 'Processor' symbol: Black on a white background, depicting a stylised computer chip design.
  • Green background with white coat of arms and the letter 'E'. At the top it reads 'Save Energy'.

Technical specifications

Matching rechargeable battery

NiMH

Product type

Charger for cylindrical cells

Suitable for battery size

AAA

AA

C

D

9V PP3

Charging slots

6

AAA

4

AA

4

Size C

4

Size D

4

9 V

2

Operating voltage

100 - 240 V

Discharge current

400 mA

Max. charging current per slot

1300 mA

Charging current (AAA)

500 mA

Charging current (AA)

1300 mA

Charging current (C)

1300 mA

Charging current (mono)

1300 mA

9 V battery charging current

30 mA

Charger features

Faulty battery detection

Battery refresher/regenerator

Individual slot monitoring

Discharger function

Trickle charging

Graphic display

Battery voltage based auto switch-off

Timer settings

USB slot

Charging time for AAs

100 Min.

Width

176 mm

Height

66 mm

Depth

130 mm

Weight

390 g

Dim

(W x H x D) 176 x 66 x 130 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180933 VOLTCRAFT P-600 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Conformity certificate

Conformity certificate 2180933 VOLTCRAFT P-600 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Warranty Terms

Warranty Terms 2180933 VOLTCRAFT P-600 Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3

Description

The Voltcraft P-600 offers intelligent charging for AA, AAA, C, D and 9V batteries, controlled by a built-in microprocessor. Up to 4 batteries can be charged / discharged at once: Either 4x AA, AAA, C or D simultaneously or 2x 9V and 2x AA, AAA, C or D simultaneously.

Operating the Voltcraft P-600 is simple and the charging process is fully automatic and each battery is charged and monitored individually. Once a battery is fully charged, the P-600 reverts to 'trickle charge mode', which maintains the battery's charge without causing damage through overcharging.

As each battery is charged separately, it is possible to charge batteries of different manufacturers, capacities and types and each will be charged optimally. The charge status of each battery can be read off the clear, intuitive LCD display. The P-600 also conveniently features a USB port for charging all types of electronic devices such as phones, cameras and MP3 players.

Features

  • Individual charging bay monitoring
  • Minus-delta U cutout
  • Impulse maintenance charging
  • Detection of incorrectly inserted or faulty batteries
  • Refresh/discharge function for 'tired' batteries
  • Charging status display via blue LCD display
  • Safety timer cutout.

Scope of delivery

  • Charger
  • Power supply
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.76*

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)