
Number
Highlights & Details
Battery charger with LCD display, 4 slots, 2x 9V slots
- Designed for numerous battery typesBacklit LCD displayshows charging time, current, voltage, capacity, internal resistance and charging condition
Technical specifications
- Input: AC 100V-240V 50/60HZ; DC 12V/3A
- Output:
- DC 1.48 V 0.2 A/0.5 A/0.8 A/1 A
- DC 3.65 V 0.2 A/0.5 A/0.8 A/1 A*4; 1.5 A*3; 2 A*2
- DC 9 V 60 mA/120 mA*2
- Trickle charging: 100 mA ± 30 mA (only for Ni-MH batteries)
- Capacity test; internal resistance test, discharge;(only for slot 4)
- Compatible with 1.2V Ni-MH A, AA, AAA, AAAA, C, SC, D size battery 3.6V/3.7V/3.85V Li-ion(IMR, INR, ICR), 3.2V LiFePO4: 32650, 26650, 26500, 22650, 21700, 20700, 18650, 18490, 17670, 17500, 17335, 16340(RCR123A), 14500, 10440 etc. Ni-MH/Li-ion/LiFePO4 9V battery
- Max. charge voltage
- Li-ion: 4.2 V±0.05 V(normal), 4.35 V±0.05 V(high capacity Li-ion)
- LiFePO4: 3.65 V±0.05 V
- NiMH: 1.48 V±0.05 V
- Matching rechargeable battery
Li-ion
LiFePO
NiMH
NiCd
LiFePO4
- Product type
Charger for cylindrical cells
- Suitable for battery size
A
AA
AAA
AAAA
C
Sub C
D
32650
26650
26500
Show more
- Charging slots
6
- AAA
4
- AA
4
- Size C
3
- Size D
2
- 9 V
2
- Operating voltage
110 - 240 V
12 V / DC
- Discharge current
0.2 A/0.4 A
- 9 V battery charging current
60 mA
- Charger features
Battery diagnostics
Battery recognition
Battery refresher/regenerator
Battery temperature monitoring
Battery voltage based auto switch-off
Cell temperature based auto switch-off
Discharger function
End-of-charge voltage auto-cutoff
Faulty battery detection
Individual slot monitoring
Show more
- Length
162 mm
- Width
120 mm
- Height
45 mm
- Weight
382 g
- Dim
(L x W x H) 162 x 120 x 45 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859417 VOLTCRAFT IPC-4 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd, LiFePO4 A, AA , AAA , AAAA, C, Sub C, D, 32650
Conformity certificate
Conformity certificate 2859417 VOLTCRAFT IPC-4 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd, LiFePO4 A, AA , AAA , AAAA, C, Sub C, D, 32650
Warranty Terms
Warranty Terms 2859417 VOLTCRAFT IPC-4 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd, LiFePO4 A, AA , AAA , AAAA, C, Sub C, D, 32650
Description
Charge and test batteries
In addition to charging Li-Ion, NiCd, NiMH, LiFePO4 batteries, the "- -" round cell charger has a wide range of information and applications at its disposal. The backlit LC display shows the charging time, current, voltage, capacity, internal resistance and charge status. Capacity and internal resistance tests as well as safe complete discharging can be performed.
On the safe side
For safe operation, the device is protected from overload, overvoltage, overheating, polarity reversal and short-circuit. Power cable and operating instructions are included in the delivery.
This text is machine translated.
Features
- Capacity test, internal resistance test, discharge (only for slot 4)
- Overcharge, overvoltage, overheat, battery reverse, short circuit and timer protection
Scope of delivery
- Main unit
- AC power cable
- User manual







