• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC NC3000 Pro Charger NiMH, NiCd AA , AAA

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKYRC NC3000 Pro NiMH/NiCD AA/AAA battery charger APP Control Bluetooth

  • Ultra-fast charging up to 3 A per slot
  • Fully independent 4-slot design
  • Supports PD fast charging input
  • 6 advanced modes including Break-in and MaxBoost
  • App control
  • Smart cooling with dual fan system

Technical specifications

  • Average charging time for 2 Ah AA batteries: 1-1.5 hours for 2 A
  • Charging current (AAA): 0.20 - 1.00 A (recommended)
  • Charging current (AA): 0.20 - 3.00 A
Matching rechargeable battery

NiMH

NiCd

Product type

Charger

Suitable for battery size

AA

AAA

Charging slots

4

AAA

4

AA

4

Operating voltage

9 - 12 V

Discharge current

0.20 - 2.50 A

Max. charging current per slot

3000 mA

Charger features

Delta V

First-time use

Cycle

Refresher

App-controlled

Charging time

Depends on current setting and capacity

Rechargeables included

No

Length

134 mm

Width

105 mm

Height

61 mm

Weight

380 g

Dim

(L x W x H) 134 x 105 x 61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404815 SKYRC NC3000 Pro Charger NiMH, NiCd AA , AAA

Description

Features

  • Fast QA/QC input charging: Supports PD/QC (PD3.0, QC2.0/3.0) input for rapid charging and discharging
  • Four independent AA/AAA slots: Can be charged or discharged individually with charging current of 0.2 – 3  A and discharge current of 0.2 – 2.5  A
  • Six battery modes (Turbo, Charge, Discharge, MaxBoost, Break-in, and Cycle) for conditioning and rejuvenation
  • ColorX interface + scroll wheel: Intuitive LED status indicators and precision control via aluminum scroll wheel
  • Built-in Bluetooth: Use the SkyCharger app for remote monitoring and logging
  • Thermal management: Twin fans keep performance at full 3 A charge with minimal noise
  • Advanced protection: Input voltage, capacity, thermal, reverse-polarity, and FlexiPulse IR detection for safe operation
  • USB-C® PD/QC compatibility: Can be powered by modern USB-C® or QC chargers

Scope of delivery

  • Battery charger
  • User manual

What kind of Universal Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)