
Number
SKYRC round cell charger MC3000 with App-Controll
Highlights & Details
- Can be operated via smartphone or tablet
- 6 programs: charge, refresh, test, discharge, charge cycles, storage, Brake-In
- USB output
Technical specifications
- Power total 50 W
- USB charging current: 2100 mA
- Matching rechargeable battery
Li-ion
LiFePO
LiPolymer
NiCd
NiMH
NiZn
RAM
- Product type
Charger for cylindrical cells
- Suitable for battery size
10440
14500
16340
16650
17500
17670
18490
18500
18650
22650
Show more
- Charging slots
4
- AAA
4
- AA
4
- Size C
4
- Size D
2
- Operating voltage
100 - 240 V
- Discharge current
100 to 1000 mA
- Max. charging current per slot
3000 mA
- Charger features
Faulty battery detection
Battery refresher/regenerator
Discharger function
PC interface
Battery temperature monitoring
Battery voltage based auto switch-off
Graphic display
Individual slot monitoring
Selectable charging current
Timer settings
Show more
- Charging time
10-720 min
- Charging time for AAs
120 Min.
- Length
200 mm
- Width
124 mm
- Height
69 mm
- Weight
600 g
- Dim
(L x W x H) 200 x 124 x 69 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667292 SKYRC MC3000 Charger for cylindrical cells Li-ion, LiFePO, LiPolymer, NiCd, NiMH, NiZn, RAM 10440, 14500, 16340, 16650,
Conformity certificate
Conformity certificate 1667292 SKYRC MC3000 Charger for cylindrical cells Li-ion, LiFePO, LiPolymer, NiCd, NiMH, NiZn, RAM 10440, 14500, 16340, 16650,
Description
The SKYRC MC3000 is not a problem and it can allow many additional information to read or save it. Thus you have absolute control and documentation of your rechargeable batteries.
The innovative Charger MC 3000 invites you pretty much every round cell there are and with a high charging current of the automatically adjusts the battery safely and securely. In addition, there are a variety of security mechanisms protect the charger and the rechargeable batteries. Via the LC-display on the charger you can use a clear menu navigation the charging programs and are at the same time over all important information.
In addition, this device has a USB output for charging of USB-enabled devices.
6 operating modes can be selected.
Download: Standard charging process with adjustable or automatic charging current.
Discharge: discharge the accumulators with the adjustable charging current.
Cycle: guides the charging process up to 99 times. The cycle mode can eliminate the memory effect of rechargeable batteries.
Refresh, Test: Suitable for batteries which have been stored for a longer period or a poor performance. It can be so-called tired batteries back to the original capacity and performance-trimmed.
Storage: charge/discharge a lithium rechargeable battery constant to a voltage to the maximum performance and service life.
The Brake-In: Innovative charging cycle of the rechargeable batteries when not in use for longer than 3 months were full. Thus, the rechargeable battery is activated again and charged up to the full power.
APP-control
The BLE 4.0 technology enables the user to the charger to operate and real-time data and graphics using a mobile application. You can start the charging control via batch master and the firmware update directly.
This text is machine translated.
Features
- Microprocessor-controlled
- 6 Charging programs: charge, refresh, test, discharge, charge cycles, storage, Brake-In
- Quick charge
- Adjustable discharge current
- Individual slot monitoring
- Minus-delta U auto shutdown
- Over-temperature protection
- Detects incorrectly inserted/faulty batteries
- Circuit breaker
- USB output
- Voltage input range: 100 - 240 V
- Simple operation
- LC display
- App-enabled
- Bluetooth® LED indicator light
- PC interface
- Fan
- Foldable riser
- Non-slip rubber feet
Scope of delivery
- Charging device MC3000
- Power supply unit
- User manual.



