
Number
Intenso W65ACC GaN USB charger
Highlights & Details
- Quick charger, 65 Watt
- 1 x USB-A + 2 x USB-C connection
- GaN technology
- Supports PD 3.0, PPS and QC 4.0 (downward compatible)
Technical specifications
- Product type
USB charger
65 W
- Inputs
Europlug
- Input voltage
100 - 240 V/50 - 60 Hz
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Type
W65ACC GaN
- Suitable for
iPhone
Smartphone
Tablet
iPad
- Suitable for
Universal
iPhone 11, 11 Pro, 11 Pro Max
iPhone 12, 12 mini, 12 Pro, 12 Pro Max
iPhone 13, 13 mini, 13 Pro, 13 Pro Max
iPhone 14, 14 Plus, 14 Pro, 14 Pro Max
iPhone 15, 15 Plus, 15 Pro, 15 Pro Max
iPhone 16, 16e, 16 Plus, 16 Pro, 16 Pro Max
iPhone 17, 17 Pro, 17 Pro Max, 17e
iPad Air 13" M5, 15" M5
iPad Pro 11" M5, 13" M5
Show more
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 91.22 x 44.4 x 29.4 mm
- Height
29.4 mm
- Length
91.22 mm
- Width
44.4 mm
- Weight
134.4 g
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3132783 Intenso W65ACC GaN USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery White Indoors GaN, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3132783 Intenso W65ACC GaN USB charger 65 W 1x USB-A, 2x USB-C® Power Delivery White Indoors GaN, USB Power Delivery (USB-PD)
Description
Power adapter W65ACC GaN
Innovative 65 watt power supply – the clever and efficient choice
This power pack of chargers has been specially developed for you and will change the way you supply power to your devices. The Intenso W65ACC power supply unit with two USB-C ports and a USB-A connection is the all-in-one solution for supplying power to your technical accessories.
The special feature of the Intenso 65 watt power supply is the revolutionary GaN technology. It sees to it that the power supply is smaller as well as more energy-efficient. This has the advantage that the power supply can be taken along everywhere without any problems and the times, in which bulky chargers had to be taken along are gone. Moreover, energy efficiency not only makes charging faster, but also protects the environment and your wallet.
The W65ACC power supply by Intenso is the perfect companion for the modern lifestyle. If you want to charge your laptop, Smartphone, tablet or any other USB-powered device, you are best equipped with our 65 watt power supply.
This text is machine translated.
Scope of delivery
- USB power adapter
















