
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Highlights & Details
Speaka Professional SP-LS-200 height-adjustable laptop stand
- Universally adjustable stand for laptops and tablets from 27.94 cm (11″) to 38.1cm (15″) (up to 5 kg)
- Folding mechanism: fully collapsible for flat storage or transport
- Lightweight aluminum construction: provides a sleek, lighter, and elegant look
- Ergonomic design: elevates the screen to eye level for a better viewing angleBlickwinke
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Features
Height-adjustable
- Suitable for
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
Show more
- Material
Aluminium
- Weight
0.64 kg
- Width
240 mm
- Height
215 mm
- Factory colour
Silver
- Dim
(L x W x H) 60 x 240 x 215 mm
- Length
60 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3375295 SpeaKa Professional SP-LS-200 Laptop stand Height-adjustable
Description
Speaka professional laptop stand height-adjustable
This text is machine translated.
This text is machine translated.
Features
- Compatible laptop & tablet size: 27.94 cm (11″) to 38.1cm (15″)
- Load capacity: 5 kg
Scope of delivery
- Laptop stand















