
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
4% = € 0.37
€ 8.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Renkforce RF-LTS-110 Foldable laptop/tablet stand with adjustable positions
- 5 adjustable positions
- Non-skid silicone pads protect work surface from scratches or scuffs
- Folding mechanism - fully collapsible for flat storage or transport
- Open architecture provides increased ventilation and easier access to wires
- Forward-tilt angle for better working posture and reduced neck and back pain
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Suitable for
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Compatible with
iPad
- Material
Steel
- Width
225 mm
- Height
35 mm
- Factory colour
Black
- Cooling
Spray
- Dim
(L x W x H) 225 x 225 x 35 mm
- Length
225 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2399951 Renkforce RF-LTS-110 Laptop stand
Description
Features
- Material: Steel
- Compatible laptop size: 27.9 to 38.1 cm (11" to 15'')
- Weight capacity: 5 kgs
Scope of delivery
- Laptop/tablet stand





























