
Number
Highlights & Details
Renkforce RF-6748348 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI socket, USB 2.0 port A, USB 3.0 A socket, USB-C® 3.0 socket, DisplayPort, USB-C® socket (Power Delivery), RJ45 socket, Jack socket 3.5 mm, microSD, microSDHC, microSDXC, SDXC, SD, SDHC
- No. of supported monitors: 4
- Maximum resolution: 7680 x 4320 p
- Key features: Charging function
- Supports almost all notebooks and other devices with USB-C® port
- Up to 4 external screens can be connected via DisplayPort (4K@60Hz) and HDMI (8K@30Hz and 2x 4K@60Hz)
- MST (Multi-Stream Transport) support: additional monitors can be connected to the notebook and different content can be displayed on all four displays simultaneously (Microsoft® Windows® operating systems); SST (Single Stream Transport) is supported on MacOS platforms.
- Includes USB-C® charger (65W) for powering the docking station
- Supports charging via Power Delivery with up to 100W input
- 3x USB-C® 3.0, 2x USB-A 3.0 and 2x USB-A 2.0 ports for connecting other USB devices
- 2x USB-C® ports for connecting MacOS devices
- Includes 8K USB-C® data and charging cables for transferring data and powering the docking station
- Connects to a wired network via Gigabit Ethernet port
- Audio combo port for microphone and headphones
- Built-in card reader for SD and microSD cards
- High-quality and robust aluminium housing with an elegant look
- Plug and play with USB-C® connector
Technical specifications
- Connections: HDMI (8K @ 30 Hz) and 2x (4K @ 60 Hz), DP (4K @ 60 Hz), RJ45 (1000 Mbps), 3x USB-C® USB 3.0 (5 Gbps), 2x USB-C® host (input), USB-C® PD (max. 100 W), 2x USB 480 (5 Gbps), 2x USB 2.0 (3.0 Mbps), SD card slot (max. 2 TB), microSD card slot (max. 2 TB), 3.5 mm micro-socket, 3.5 mm headphone socket
- 65 W USB charger
- Average active efficiency: 85.1%
- Efficiency at low load (10 %): 81.3 %
- Power consumption when free from load: 0.05 W.
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI socket
USB 2.0 port A
USB 3.0 A socket
USB-C® 3.0 socket
DisplayPort
USB-C® socket (Power Delivery)
RJ45 socket
Jack socket 3.5 mm
microSD
microSDHC
Show more
- Interfaces
3x HDMI
1x DisplayPort
1x LAN (10/100/1000 Mbps)
2x USB 2.0
2x USB 3.2 1st Gen (USB 3.0)
1x USB-C® (Power Delivery)
3x USB-C®
2x USB-C® Host
1x 3.5 mm speaker jack
Microphone
Show more
- Suitable for
PC
Notebook
iPad
MacBook
Tablet
AirPods
Smartphone
Android
iMac
iOS
Show more
- Supported monitors
4
- Resolution (max.)
7680 x 4320 p
- Factory colour
Grey
Black
- Features
Charging function
- Width
51 mm
- Height
121.5 mm
- Depth
87 mm
- Weight
0.32 kg
- Dim
(W x H x D) 51 x 121.5 x 87 mm
- Compatible with
MacBook Air 15" (M3, 2024)
- Compatible with (brand)
Universal
- Compatible with
MacBook
- Compatible with
Lenovo ThinkPad Tablet 10
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3374174 Renkforce USB-C® docking station RF-DKS-910 Compatible with (brand): Universal MacBook Charging function
Description
Features
- Connections:
- HDMI (8K@30Hz) and 2x (4K@60Hz)
- DP (4K@60Hz)
- RJ45 (1000Mbps)
- 3x USB-C® USB 3.0 (5 Gbps)
- 2x USB-C® host (input)
- USB-C® PD (max. 100 W)
- 2x USB 3.0 (5 Gbps)
- 2x USB 2.0 (480 Mbps)
- SD card slot (max. 2TB)
- microSD card slot (max. 2TB)
- 3.5 mm Mic jack
- 3.5 mm Headphone jack
- 65W USB power charger
- Average active efficiency: 85.1 %
- Efficiency at low load (10 %): 81.3 %
- No-load power consumption: 0.05 W
Scope of delivery
- USB-C® docking station
- 65W USB-C® power charger for docking station
- 2-metre USB-C® cable (for charging only)
- 1-metre USB-C® 8K USB3.2 20Gbps cable (for data transfer and charging)
- Operating instructions









