
Number
Highlights & Details
Renkforce Portable 360° rotating 9-in-1 tablet stand docking station
- Also works as a stand
- Supports up to 100 W charging
- Support tablets up to 12”
- New design
- Excellent compatibility
- Foldable and 360 degree rotating design
Technical specifications
- Working as a Stand
- Supports up to 100W charging
- Support 12” tablet max
- New design
- Compatible
- Foldable and 360 degree rotatable
- Technical data :
- - Max Dimension of Tablet : 12"
- - Max weight loading : 3kgs
- - SD card slot supports memory card to 5Gbps, 1TB
- - Micro SD card supports memory card up to 5Gbps, 1TB
- - USB-A 3.0 supports transfer up to 5Gbps
- - USB-A 3.0 current 5V 1.5A Max/each(Total : 2 ports- 2.4A)
- - Cable length with 50cm & USB-C plug
- - Super speed data transfer up to 5 Gbps
- Ports :
- - USB-A 3.0 x2
- - HDMI( 4K@30Hz) x1
- - SD card slot x1
- - Micro SD card slot x1
- - USB- C® PD(Input Max 100W, 20V 5A) x1
- - Audio 3.5mm(input/output) x1
- - RJ45 Gigabit support network 10/100/1000 Mbps x1
- - USB-C host(input 5V 3A) x1
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-A
USB-C®
HDMI®
SD Card slot
Micro SD card slot
Audio, stereo (3.5 mm jack)
RJ45 socket
- Suitable for
Tablet
iPad
Smartphone
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
50 cm
- Factory colour
Grey
- Features
Inbuilt holder
- Width
54 mm
- Height
178 mm
- Depth
145 mm
- Weight
510 g
- Dim
(W x H x D) 54 x 178 x 145 mm
- Compatible with
iPhone 15
iPhone 15 Plus
iPhone 15 Pro
iPhone 15 Pro Max
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (3rd Gen)
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (6th Gen)
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
Show more
- Compatible with (details)
Android Tablets & Smartphones, iPads, iPhone 15, Surface
- Compatible with (brand)
Universal
- Compatible with
Microsoft Surface
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814393 Renkforce USB-C® docking station RF-TD9in1-001 Compatible with (brand): Universal Inbuilt holder
Description
Features
- 1x HDMI port, supports 4K@30Hz
- 1x Type C PD, supports 100 W max.
- 2x USB3.0 Type-A ports, supports data transfer up to 5 Gbps
- 1x RJ45 Gigabit, supports 10/100/1000 Mbps networking
- 1x 3.5 mm jack
- 1x SD card slot
- 1x microSD card slot, supports 480 Mbps
- 1x USB-C® host (5V 3A input)
- Extension cable: C to C 50cm
- Dimensions: 147*117*14.6 mm
- Aluminum alloy
- Includes C to Type-C cable (50 cm)
Scope of delivery
- - Renkforce Tablet charging dock
- - USB-C to USB-C cable with 50 cm cable length
- - Renkforce manual








