• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C® docking station RF-USBHA-450

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

836 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-USBHA-450 7-in-1 USB multiport hub audio and video adapter, black

  • USB-C® to HDMI 2.0 (4K60) adapter with USB-A, USB-C® high speed data transfer and USB-C® PD charging.
  • Compliant with USB-C®/DP 1.4
  • Compliant with HDMI
  • Supports SD / microSD dual card reader
  • Supports PD 3.0 / USB 3.2 Gen2
  • HDMI display mode: up to 4K@60Hz
  • 2 x card reader slots can be reading /writing at same time

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-A

USB-C® socket (Power Delivery)

USB-C®

HDMI®

Cable length

15 cm

Factory colour

Black

Width

113.9 mm

Height

15 mm

Depth

46 mm

Weight

86 g

Dim

(W x H x D) 113.9 x 15 x 46 mm

No. of quick charge ports

1

Distributor/switch features

+ USB C connector

Interfaces (output)

HDMI™

USB® C Power Delivery

SD

microSD

USB-A (USB 3.2 2x 2nd gen)

USB C® (USB 3.2 2nd gen)

Port

7 ports

Power supply (LOV)

via USB

No. of outputs

7 x

Transfer rate

10 GBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350216 Renkforce USB-C® docking station RF-USBHA-450

Description

Features

  • 4K (3840x2160p@60Hz) Ultra HD
  • USB-C® connector for power charging (up to 100W USB Power Delivery)
  • High-speed USB Type-A connector for KVM function
  • Plug and play - no driver required
  • Aluminium alloy body for stable transmission
  • Compact and portable design

Scope of delivery

  • Hub
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

More interesting products

(*All information is plus legal VAT)