
Number
Highlights & Details
Hama 00200200 USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB 2.0 port A, DisplayPort socket, USB-C® 3.2, USB-C®, HDMI socket, LAN (10/100/1000 Mbps)
- No. of supported monitors: 3
- Maximum resolution: 7680 x 4320 p
- Key features: USB-C® powered, Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Data transfer rate 40000 Mbit/s.
- Supports Mac operating systems: Mac OS 12.4, Mac OS 13.1, Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 11.0 Catalina, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 10.15.3 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura, Mac OS X 14.0 Sonoma, Mac OS X 15.0 Sequoia
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 2.0 port A
DisplayPort socket
USB-C® 3.2
USB-C®
HDMI socket
LAN (10/100/1000 Mbps)
- Interfaces
1x USB-C® (Power Delivery)
2x USB 2.0
1x DisplayPort
2x USB 3.2 2nd Gen (USB 3.1)
2x USB-C®
1x LAN (10/100/1000 Mbps)
1x HDMI
- Suitable for
Notebook
PC
MacBook
Tablet
- Supported monitors
3
- Resolution (max.)
7680 x 4320 p
- Cable length
0.5 m
- Factory colour
Anthracite
- Features
USB-C® powered
Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
- Width
164 mm
- Height
20 mm
- Depth
65 mm
- Weight
510 g
- Dim
(W x H x D) 164 x 20 x 65 mm
- Frame rate
30 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- 10/100/1000 Mbps ports
1 x
- Type
USB
- UKCA
yes
- Ports quantity
10
- Maximum resolution (HDMI)
7680 x 4320 p
- Quantity per pack
1 Stück(e)
- USB Power Delivery up to
140 W
- Manual
yes
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533566 Hama USB-C® docking station Connect2Office Speed USB-C® powered, Supports 8K@30 Hz (1x) / 4K@30Hz (2x)
Description
This text is machine translated.
Features
- Colour: grey.
- Colour: Anthracite
- Product line: Essential Line
- Quality: Essential
- Connection USB-C coupling/socket
- Connection details: 1x DisplayPort / DP 1.4 / max. 8K@30Hz/1x HDMI(TM) / High Speed HDMI(TM) / max. 8K@30Hz/1x LAN/Ethernet / max. 2.5 140 Gbit/s/1x USB-C / Power delivery / max. 5-28V 5 W/1x USB-C / USB 3.2 Gen2 / max. 10 Gbit/s/1x USB-C / USB4 / DP AltMode 8K@30Hz 10 Gbit/s/2x USB-A/USB 2.0 / max. 480 Mbit/s/2x USB-A / USB 3.2 Gen2 / max. 10 Gbit/s
- Connection cable: Removable
- USB standard 40 Gbit/s
- Charging technology: Power delivery
- Max. connected load 140 W
- Max. 8K resolution (7680 x 4320)
- Network speed 10/100/1000/2500 Mbps
- Number of connections: 10
- Type: USB-C docking station
- Case width 16.4 cm
- Housing height 2 cm
- Case depth:6.5 cm
- Cable length: 0.5 m
- Power supply USB-connection
Scope of delivery
- 1 USB4 docking station "Connect2Office Speed"
- 1 USB-C cable
- 1 holder
- 1 operating instructions






