
Number
Highlights & Details
Renkforce RF-LLS-400 12-In-1 Laptop docking stand
- Laptop docking stand with 12 additional ports and USB-C® host to connect Laptop, MacBook or tablet
- USB-C® supports USB Power Delivery (PD) to allow charging via a USB-C® Max 100W (optional power supply required)
- High-resolution ultra-HD cinema quality with 4096x2160 (4K) pixels
- MST (Multi-Stream Transport) allows you to connect two additional monitors to your notebook and use all three screens with different content simultaneously (Microsoft Windows operating systems)
- Elegant and aluminium construction, fully collapsible for flat storage or transport
- Improved ergonomics: raises the screen to eye level for a better viewing angle
- Forward-leaning angle for better working posture and less neck and back pain
Technical specifications
- Suitable for laptops of the sizes:
- 11" (27.9 cm)
- 11.6" (29.5 cm)
- 30.5 cm (12")
- 30.7 cm (12.1")
- 12.2" (31.0 cm)
- 12.5" (31.8 cm)
- 12.9" (32.8 cm)
- 13" (33.0 cm)
- 33.8 cm (13.3")
- 13.5" (34.3 cm)
- 35.6 cm (14")
- 35.8 cm (14.1")
- 38.1 cm (15")
- 39.1 cm (15.4")
- 39.6 cm (15.6in)
- 40.6 cm (16")
- 41.7 cm (16.4in)
- 43.2 cm (17")
- 43.9 cm (17.3")
- Product type
USB-C® laptop docking station / stand
- Type A
USB-C®
- Type B
HDMI socket
VGA socket
USB-C® socket
USB-C® socket (Power Delivery)
USB 3.2 1st Gen port A (USB 3.0)
RJ45
Audio, stereo (3.5 mm jack)
microSD
SD
- Interfaces
2x HDMI
1x VGA
1x RJ45 (LAN)
4x USB 3.2 1st Gen (USB 3.0)
1x USB-C®
1x USB-C® (Power Delivery)
1x 3.5 mm speaker jack
micro-SD slot
SD slot
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
4096 x 2160 p
- Cable length
0.38 m
- Factory colour
Grey
- Features
USB-C® powered
- Width
220 mm
- Height
25 mm
- Depth
250 mm
- Weight
0.46 kg
- Dim
(W x H x D) 220 x 25 x 250 mm
- Compatible with (brand)
Universal
Apple
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2619597 Renkforce RF-LLS-400 USB-C® laptop docking station / stand Compatible with (brand): Universal, Apple USB-C® powered
Description
This text is machine translated.
Features
- Max. dimensions of laptop: 38.1 cm (15")
- Max. load: 10 kg
- SD card slot supports memory cards up to 2TB
- microSD card slot supports memory cards up to 2TB
- USB-A 3.0 current: 0.9 A/each (total : 4 ports - 3.6 A)
- 38 cm cable with USB-C® plug
- Ports:
- USB 3.0 (5 Gbps) x 4
- HDMI (4K) x 2
- RJ45
- VGA (1080P)
- SD card slot
- microSD card slot
- USB-C® PD (Max 100W) (optional power supply required)
- 3.5 mm audio socket
- USB-C® host (input)
Scope of delivery
- Laptop docking stand
- USB-C® to USB-C® cable
- User manual







