
Number
Highlights & Details
VOLTCRAFT 60 W USB-charger with USB-C® power delivery
- 5 - 20 V / 3 A
- 60 W Power
- Input voltage range 100-240 VAC 50-60 Hz 1.74 A
Technical specifications
- Output voltage/current/power USB-C™ Power delivery:
- 5 V/DC, max. 3 a, max. 15 W
- 9 V/DC, max. 3 a, max. 27 W
- 12 V/DC, max. 3 a, max. 36 W
- 15 V/DC, max. 3 a, max. 45 W
- 20 V/DC, max. 3 a, max. 60 W
- Product type
USB charger
- Type
USBC-60
- Output
USB-C® plug
- Connections
115 cm
60 W
- Input voltage
100-240 VAC 50-60 Hz 1.74 A
- No. of outputs
1 x
- Output voltage
5 V
9 V
12 V
15 V
20 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Dim
(L x W x H) 123 x 56 x 23 mm
- Length
123 mm
- Width
56 mm
- Height
23 mm
- Weight
211 g
- Factory colour
Black
- PSU features
USB Power Delivery (USB-PD)
- Cable length
115 cm
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2884219 VOLTCRAFT USBC-60 USB charger 60 W 5 V, 9 V, 12 V, 15 V, 20 V 3 A USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 2884219 VOLTCRAFT USBC-60 USB charger 60 W 5 V, 9 V, 12 V, 15 V, 20 V 3 A USB Power Delivery (USB-PD)
Warranty Terms
Warranty Terms 2884219 VOLTCRAFT USBC-60 USB charger 60 W 5 V, 9 V, 12 V, 15 V, 20 V 3 A USB Power Delivery (USB-PD)
Description
Features
- Overload protection
- Short-circuit-proof
- USB-C® cable: support Power Delivery (PD) specifications, recharges up to 60 W USB-C® enabled devices
- Compatible with following laptop series:
- 13" Macbook Air, 15" Macbook Air, 13" Macbook Pro, 14" Macbook Pro
- Dell Chromebook, Dell Inspiron, Dell Latitude 3000 series, Dell Latitude 5000 series, Dell Latitude 7000 series, Dell Latitude 9000 series, Dell XPS
- Lenovo Chromebook, Lenovo ThinkPad, Lenovo Yoga
- HP Spectre x2, HP Spectre x360 13 Series, HP Chromebook
Scope of delivery
- Notebook charger
- Power cord
- Manual





