
Number
Highlights & Details
NPS-90-1-N Notebook power supply
- 12 - 22 V/DC/4 A max.
- Additional USB output
- Suitable for Notebooks of Acer, Asus, Compaq, Dell, Fujitsu-Siemens, Gateway, HP, IBM, Lenovo, Panasonic, Sony, Toshiba, Samsung, Winbook
- Location: socket
Technical specifications
- Product type
Laptop PSU
- Type
NPS-90-1-N
- for brands
Acer
Asus
Compaq
Dell
Fujitsu-Siemens
Gateway
HP
IBM
Lenovo
Panasonic
Show more
- Output
5.5/2.5 coaxial connector
6.5/1.4 coaxial connector
5.0/1.0 coaxial connector
5.5/1.7 coaxial connector
7.9/0.9 coaxial connector
7.4/0.6 coaxial connector
4.75/1.7 coaxial connector
4.5/3.0 coaxial connector
Lenovo 11x4.6/6.6x3.3 connector
90 W
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Output voltage
5 V DC
12 V DC
14 V DC
15 V DC
16 V DC
18 V DC
18.5 V DC
19 V DC
19.5 V DC
20 V DC
Show more
- Output voltage range
5 - 22 V
- Output current (max.) - rounded
4 A
- Max. output current
4 A
- Output current (low)
2 A
- Dim
(L x W x H) 170 x 53 x 30 mm
- Length
170 mm
- Width
53 mm
- Height
30 mm
- Weight
467.6 g
- Factory colour
Black
- Used at
Mains socket
- PSU features
Adjustable voltage output
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266530 VOLTCRAFT NPS-90-1-N Laptop PSU 90 W 5 V DC, 12 V DC, 14 V DC, 15 V DC, 16 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC,
Warranty Terms
Warranty Terms 2266530 VOLTCRAFT NPS-90-1-N Laptop PSU 90 W 5 V DC, 12 V DC, 14 V DC, 15 V DC, 16 V DC, 18 V DC, 18.5 V DC, 19 V DC, 19.5 V DC,
Description
This text is machine translated.
Features
- Stabilised DC-output voltage 12/14/15/16/18/18.5/19/19.5/20 V (4 A), 21/22 V (3.5 A)
- USB output 5 V/DC 2A max.
- Short circuit and overload protection
- Pole-reversal protected output connector.
- High degree of efficiency and low current consumption
- 1.6 m long DC-connection cable.
Scope of delivery
- 9 hollow plugs
- European mains cable
- User manual
- Notebook comparison list.








