
Number
Highlights & Details
Notebook power supply ADP-90 SB BB
- 19 V DC / 4.74 A
- 90 W Power
- Used at: Mains socket
- Input voltage range 100 - 240 V AC
- Suited for notebooks from Acer, Alienware, Asus, Compaq, Dell, eMachines, Fujitsu, Hewlett Packard, IBM, Lenovo, LG, Medion, MSI, Packard Bell, Panasonic, Toshiba
Technical specifications
- Product type
Laptop PSU
- Type
ADP-90MD BB
- Type
Synchronised
- for brands
Acer
Alienware
Asus
Compaq
Dell
eMachines
Fujitsu
Hewlett Packard
IBM
Lenovo
Show more
- Output
5.5/2.5 coaxial connector
90 W
- Inputs
IEC-60320 C5
- Input voltage
115 V AC
230 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
1 x
- Output voltage
19 V DC
- Output voltage range
19 V DC
- Output current (max.) - rounded
4.74 A
- Max. output current
4.74 A
- Dim
(L x W x H) 132 x 57 x 31 mm
- Length
132 mm
- Width
57 mm
- Height
31 mm
- Weight
368 g
- Used at
Mains socket
- EuP Status
Step 2
- Output rating
90 W
- Output current (details)
4.74 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 516712 Delta Electronics ADP-90MD BB Laptop PSU 90 W 19 V DC 4.74 A
Conformity certificate
Conformity certificate 516712 Delta Electronics ADP-90MD BB Laptop PSU 90 W 19 V DC 4.74 A
Description
This text is machine translated.
Features
- Overload protection
- 1.75 m output cable.











