• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell GC-AD61P Laptop PSU 45 W 19 V 2.37 A

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Green cell PRO charger / AC adapter 19V 2.37A 45W for Asus, Acer

  • 19 V / 2.37 A
  • 45 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Asus, Acer

Technical specifications

Product type

Laptop PSU

Type

GC-AD61P

for brands

Asus

Acer

45 W

Input voltage

100 - 240 V AC

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

2.37 A

Max. output current

2.37 A

Dim

(W x H) 175 mm x 125 mm

Width

175 mm

Height

125 mm

Weight

0.47

Factory colour

Black

Used at

Mains socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2746259 Green Cell GC-AD61P Laptop PSU 45 W 19 V 2.37 A

Description

The Green Cell PRO charger is the most reliable source of power for your laptop. Made from the highest quality materials and electronic systems, so you can be sure that you will not be disappointed in an important moment.

This text is machine translated.

Features

  • Asus ZenBook UX21EAsus ZenBook UX31EAcer Chromebook 11Acer Chromebook 13Acer switch AlphaAsus adapter

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)