• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-BFJH Laptop PSU 100 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell NYWKJ power supply & voltage converter inner 100 W black

  • /
  • 100 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Dell 14 DC14250 compatibility
  • Dell 14 DC14255
  • Dell 14 Premium DA14250
  • Dell 16 DC16251
  • Dell 16 DC16256
  • Dell Pro 13 plus PB13250
  • Dell Pro 13 plus PB13255
  • Dell Pro 13 Premium PA13250
  • Dell Pro 14 plus PB14250
  • Dell Pro 14 plus PB14255
  • Dell Pro 14 Premium PA14250
  • Dell Pro 16 plus PB16250
  • Dell Pro 16 plus PB16255
  • Dell Pro Max 14 MC14250
  • Dell Pro Max 14 MC14255
  • Dell Pro Max 14 Premium MA14250
  • Dell Pro Max 16 MC16250
  • Dell Pro Max 16 MC16255
  • Dell Pro Max 16 Premium MA16250
  • Dell Pro Rugged 13 RA13250
  • Dell Pro Rugged 14 RB14250
  • Inspiron 14 5000 (5430)
  • Inspiron 14 5000 (5440)
  • Inspiron 14 5000 (5445) (Launched in 2024)
  • Inspiron 14 7000 (7430)
  • Inspiron 14 7000 (7440)
  • Inspiron 14 7000 (7440) 2-in-1
  • Inspiron 14 7000 (7445) 2-in-1
  • Inspiron 16 5000 (5630)
  • Inspiron 16 5000 (5640)
  • Inspiron 16 5000 (5645)
  • Inspiron 16 7000 (7630) 2-in-1
  • Inspiron 16 7000 (7640)
  • Inspiron 16 7000 (7640) 2-in-1
  • Latitude 3450 (Launched in 2024)
  • Latitude 3550 (Launched in 2024)
  • Latitude 5340
  • Latitude 5350
  • Latitude 5440
  • Latitude 5450
  • Latitude 5455
  • Latitude 5540
  • Latitude 5550
  • Latitude 7340
  • Latitude 7350 (Launched in 2024)
  • Latitude 7440
  • Latitude 7450
  • Latitude 7455
  • Latitude 7640
  • Latitude 7650
  • Latitude 9440 2-in-1
  • Latitude 9450 2-in-1
  • Precision 3480
  • Precision 3490
  • Precision 3580
  • Precision 3581
  • Precision 3590
  • Precision 3591
  • Precision 5480
  • Precision 5490
  • Precision 5680
  • Precision 5690
  • XPS 14 (9440)
Product type

Laptop PSU

Type

450-BFJH

Type

Inside

for brands

Dell

100 W

Input voltage

100 - 240 V

Factory colour

Black

Used at

Indoors

Cable length

1 m

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3534117 Dell 450-BFJH Laptop PSU 100 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)