• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

i-tec CHARGER-C140W Power supply unit 140 W 5 V, 9 V, 12 V, 15 V, 20 V, 28 V

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

I-tec universal charger USB-C PD 3.1 140 W

  • /
  • 140 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Apple

Technical specifications

Product type

Power supply unit

Type

CHARGER-C140W

Type

CHARGER C140W

for brands

Apple

Compatible with

iPhone 17e

MacBook Neo (A18 Pro, 2026)

MacBook Pro 14" (M5, 2025)

iPad Air 11" (M4, 2026)

iPad Air 13" (M4, 2026)

Universal (USB-C®)

Output

Europlug

Connections

Europlug

USB C

140 W

Inputs

1

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Output voltage

5 V

9 V

12 V

15 V

20 V

28 V

Weight

0.5 kg

Factory colour

Black

Used at

Indoors

Wireless charging

No

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Minimum output voltage

5 V

Maximum output voltage

28 V

USB Power Delivery (USB PD)

yes

Manual

yes

Efficiency (@10 %)

83 %

Package weight

379 g

AC adapter output current

5 A

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369758 i-tec CHARGER-C140W Power supply unit 140 W 5 V, 9 V, 12 V, 15 V, 20 V, 28 V

Description

This 140 W* universal USB-C AC adapter is a good choice for powering any laptop or other device equipped with a USB-C connector that supports USB-C Power Delivery with a maximum power consumption of 140 W*.

The voltage is automatically adjusted according to the USB Power delivery specification and the individual profiles in the following steps: 5 V / 9 V / 12 V / 15 V / 20 V / 28 V with max. 5 A power consumption.

The power supply is light and very handy; it is equipped with an intelligent overload, overvoltage, short-circuit and overheating protection.

* If your notebook or tablet supports the new and modern USB-C Power Delivery PD 3.1 charging protocol, the charger offers up to 140 W charging power (with PD 3.0 the charging power is 100 W).

This text is machine translated.

Features

  • Universal USB-C charger with a maximum output of 140 W
  • Suitable for powering notebooks, tablets, smartphones and other devices that are equipped with a USB-C charging port (140 W are available if the device supports the USB-C PD 3.1 protocol; otherwise 100 W are provided)
  • The voltage is automatically adjusted to the requirements of your device
  • AVAILABLE VOLTAGES: 5 V / 9 V / 12 V / 15 V / 20 V / 28 V.
  • Max. Current 5 A.
  • Damage and overheating proof design

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)