• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-D02 USB-C adapter 65 W 3.25 A

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Laptop adapter AK-ND-D02 7.4 x 5.0 + pin / USB-C

  • / 3.25 A
  • 65 W Power
  • Suited for notebooks from

Technical specifications

  • VOLTAGE 5 V / 9 V / 20 V
  • Current 3.25 A
  • Power: 65 W
  • Connection 1: USB type C.
  • Connection 2: 7.4 x 5.0 mm + Pin
  • Pin length 7 mm
  • DP version: Power delivery 3.0
  • Product color: Black
  • Length 34 mm
  • Width: 13 mm
  • Height: 28 mm
  • Net weight: 10 g
Product type

USB-C adapter

Type

AK-ND-D02

Output

USB-C® plug

7.4/5.0 coaxial connector

65 W

Input voltage

5 V

9 V

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 34 x 13 x 28 mm

Length

34 mm

Width

13 mm

Height

28 mm

Weight

10 g

Documents & Downloads

Datasheet

Datasheet 3421123 Akyga AK-ND-D02 USB-C adapter 65 W 3.25 A

User & Safety Instructions

User & Safety Instructions 3421123 Akyga AK-ND-D02 USB-C adapter 65 W 3.25 A

Description

Convert your conventional power adapter in a universal charger

The Akyga® AK-ND-D02 adapter with a 7.4x5.0 mm + pin-to-USB-C connector is a convenient accessory that transforms a standard laptop power adapter into a modern USB-C charger. With this adapter you can effortlessly supply current to devices that are equipped with the most widespread charging connection - USB Type-C, without having to buy additional chargers.

Supports the USB-C Power delivery technology with up to 65 W

The Akyga® AK-ND-D02 laptop adapter supports the Power delivery standard and delivers 5 V, 9 V and 20 V and a maximum power of 65 W. It is the perfect solution for efficiently charging ultrabooks, tablets and other mobile devices that require a stable and fast power supply.

Compact and light - Ideal for traveling

Thanks to its compact size and light weight, the USB-C adapter is easy to use and to stow away. It easily fits in your bag or your backpack and is suitable both for work and while traveling. It will effectively reduce the number of chargers you need when you're on the move.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)