• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo GX20P92529 Power supply unit 65 W 20 V

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenovo 65W USB-C® power supply

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100-240 V
  • Suited for notebooks from Lenovo

Technical specifications

  • Developed for: Lenovo IdeaPad 5 15ALC05 82LN; Lenovo IdeaPad 5 15ITL05 82FG (65 Watt); Lenovo IdeaPad 730S-13IWL 81JB; Lenovo IdeaPad Flex 5 14ARE05 81X2; Lenovo IdeaPad Flex 5 14IIL05 81WS, 81X1; Lenovo IdeaPad Flex 5 14ITL05 82HS; Lenovo IdeaPad Flex 5 15IIL05 81X3; Lenovo IdeaPad Flex 5 15ITL05 82HT; Lenovo IdeaPad S540-13ARE 82DL; Lenovo IdeaPad S540-13IML 81XA; Lenovo IdeaPad S540-13ITL 82H1; Lenovo IdeaPad Slim 7 14ARE05 82A5; Lenovo IdeaPad Slim 7 14IIL05 82A4; Lenovo IdeaPad Slim 7 14ITL05 82A6; Lenovo ThinkBook 13s G2 ITL 20V9; Lenovo ThinkBook 14 G2 ARE 20VF; Lenovo ThinkBook 14 G2 ITL 20VD; Lenovo ThinkBook 14 G3 ACL 21A2; Lenovo ThinkBook 14s G2 ITL 20VA; Lenovo ThinkBook 14s Yoga ITL 20WE; Lenovo ThinkBook 15 G2 ARE 20VG; Lenovo ThinkBook 15 G2 ITL 20VE; Lenovo ThinkBook 15 G3 ACL 21A4; Lenovo Yoga 520-14IKBR 81C8; Lenovo Yoga 7 14ITL5 82BH; Lenovo Yoga 7 15ITL5 82BJ; Lenovo Yoga 730-13IKB 81CT; Lenovo Yoga 730-13IWL; Lenovo Yoga 9 14ITL5 82BG; Lenovo Yoga 920-13IKB 80Y7; Lenovo Yoga 920-13IKB Glass 80Y8; Lenovo Yoga C740-14IML 81TC; Lenovo Yoga C740-15IML 81TD; Lenovo Yoga C930-13IKB 81C4, 81EQ; Lenovo Yoga Duet 7 13ITL6 82MA; Lenovo Yoga S730-13IWL 81J0; Lenovo Yoga Slim 7 13ITL5 82CU; Lenovo Yoga Slim 7 14IIL05 82A1; Lenovo Yoga Slim 7 14ITL05 82A3; Lenovo Yoga Slim 7 15IIL05 82AA; Lenovo Yoga Slim 7 15ITL05 82AC
Product type

Power supply unit

Type

GX20P92529

for brands

Lenovo

65 W

Input voltage

100-240 V

Output voltage

20 V

Dim

(L x W x H) 108 x 46 x 28.5 mm

Length

108 mm

Width

46 mm

Height

28.5 mm

Weight

218 g

Factory colour

Black

Used at

Indoors

Screen size diagonal (inches)

0 inch

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498339 Lenovo GX20P92529 Power supply unit 65 W 20 V

Description

The Lenovo power supply enables a fast and efficient charging. Simply hold a power supply at home, use one in the office and stow one in the notebook bag: Thus the comfortable access to the power supply is always ensured. All you need to do is plug it into a power outlet and the compatible Lenovo notebooks listed below will be powered and the system battery charged.

This text is machine translated.

Features

  • The Lenovo power supply enables a fast and efficient charging. Simply keep an adapter at home, use one in the office and store one in the laptop bag, thus the convenient access to mains is always ensured. It only needs to be connected to a plug socket and the compatible Lenovo laptops listed below are supplied with power and the system battery charged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.91*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)