• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things s24 l AC/DC PSU module 12 W 5 V DC 2400 mA Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Smart Things sCharge 12 W MICRO USB built-in power supply for sDock fix, sDock (2nd generation) and apple tablets with lightning connection

  • / 2400 mA
  • 12 W Power
  • Used at: Internal
  • Suited for notebooks from Apple

Technical specifications

  • Nominal Input: 100 - 250V~, ±10%, 50 - 60 Hz
  • Nominal Output: 5 V, +5%/-5%, 2400 mA
Product type

AC/DC PSU module

Type

s24 l

for brands

Apple

12 W

No. of outputs

1 x

Output voltage

5 V DC

Output current (max.) - rounded

2.4 A

Max. output current

2400 mA

Max. output current per channel

2400 mA

Used at

Internal

PSU features

Regulated

Compatible with

iPad 4

iPad 9.7 (March 2017)

iPad 9.7 (March 2018)

iPad Air

iPad Air 2

iPad Air 10.5

iPad mini 3

iPad mini 4

iPad mini (5th Gen)

iPad Pro 9.7

iPad Pro 10.5

iPad Pro 11

iPad Pro 12.9

iPad Pro 12.9 (1st Gen)

iPad Pro 12.9 (2nd Gen)

iPad Pro 12.9 (3rd Gen)

Show more
Compatible with Apple devices

iPad

Documents & Downloads

Datasheet

Datasheet 1889531 Smart Things s24 l AC/DC PSU module 12 W 5 V DC 2400 mA Regulated

User & Safety Instructions

User & Safety Instructions 1889531 Smart Things s24 l AC/DC PSU module 12 W 5 V DC 2400 mA Regulated

Description

The new S24 l flush-mounted socket makes it possible to charge all iPads faster with a higher power of 12 watt and to supply the iPads 9.7" and 12.9" optimally even with continuous operation and full screen brightness.

Including Lightning cable.

Apple power supplies are not approved for installation in solid walls. To offer a professional loading facility for sDock, we have developed Scharge. Visible cables are now a thing of the past and you have a charging station for all iOS devices!

A standard device box for flush mounting or cavity with a diameter of 70 mm and a depth of 50 mm is suitable for installation.

Very compact 12 W flush-mounted power supply with USB on Lightning adapter cable.

This text is machine translated.

Features

  • Suitable for sDock Fix series and sDock S18, S20, S21, S22, incl. Lightning adapter cable 30 cm
  • higher power of 12 watts
  • enables the iPads 9.7 and 12.9 to be optimally supplied with power during continuous operation and full screen brightness

Scope of delivery

  • Smart Things sCharge s24l 12 Watt flush-mounted power supply
  • USB to lightning adapter cable, 30 cm
  • User manual.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)