• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell USB-C AC Adapter E5 - Kit - Netzteil Laptop PSU 65 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • /
  • 65 W Power
  • Used at: Mains socket, Indoors
  • Suited for notebooks from Dell

Technical specifications

  • This product is compatible with the following systems:
  • Latitude 5285 2-in-1
  • Latitude 5289 2-in-1
  • Latitude 7389 2-in-1
  • Latitude 3300
  • Latitude 3400
  • Latitude 3500
  • Latitude 7400 2-in-1
  • Latitude 5300
  • Latitude 5300 2-in-1
  • Latitude 5400
  • Latitude 5500
  • Latitude 7300
  • Latitude 7400
  • Latitude 7200 2-in-1
  • Precision 3540
Product type

Laptop PSU

Type

USB-C AC Adapter E5 - Kit - Netzteil

for brands

Dell

Output

USB-C® plug

Connections

USB-C™

65 W

Input voltage

230 V AC

No. of outputs

1 x

Weight

0.395 kg

Factory colour

Black

Used at

Mains socket

Indoors

Cable length

0.91 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160906 Dell USB-C AC Adapter E5 - Kit - Netzteil Laptop PSU 65 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.20*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)