• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell AC Adapter - Netzteil - 90 Watt Laptop PSU 90 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • /
  • 90 W Power
  • Used at: Mains socket, Indoors
  • Suited for notebooks from Dell

Technical specifications

  • This product is compatible with the following systems:
  • Latitude E6420 XFR
  • Latitude XT3
  • Vostro 3450
  • Vostro 3550
  • Alienware x51
  • Inspiron 660s
  • Inspiron 660
  • Latitude E5430
  • Latitude E5530
  • Latitude E6230
  • Latitude E6330
  • Latitude E6430 ATG
  • Latitude E6530
  • OptiPlex 9010
  • OptiPlex 9010 AIO
  • Vostro 3460
  • Vostro 3560
  • Latitude E6430s
  • Vostro 2420
  • Vostro 270
  • Vostro 270s
  • Inspiron 15z (5523)
  • Latitude 6430u
  • Vostro 2421
  • Vostro 2521
  • Latitude 3330
  • Latitude E6540
  • Alienware X51 R2
  • XPS One 27 (2720)
  • Latitude E7240
  • Latitude E7440
  • Latitude 3440
  • Latitude 3540
  • Precision M4800
  • Latitude E6440
  • Latitude E5540
  • Latitude E5440
  • Vostro 3900
  • Vostro 3800
  • Vostro 3902
  • Vostro 3900g
  • Latitude 7350
  • Inspiron 5448
  • Latitude 3460
  • Latitude 3470
  • Latitude 3560
  • Latitude 3570
Product type

Laptop PSU

Type

AC Adapter - Netzteil - 90 Watt

for brands

Dell

90 W

Input voltage

230 V AC

No. of outputs

1 x

Factory colour

Black

Used at

Mains socket

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160900 Dell AC Adapter - Netzteil - 90 Watt Laptop PSU 90 W

Description

Now you no longer have to carry the power supply between the office and home. Equip yourself with a second power adapter for your notebook, so you have one for the office and one for home or on the move.

The Dell™ 90 Watt AC Adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 90-watt AC adapter lets you connect your system to the power supply to operate and charge the battery simultaneously.

90 watt for operating and charging your notebook at the same time
With rubber strap for easy cable management and LED light ring on the DC connection
Compatibility

Genuine Dell parts are rigorously tested by qualified technicians to ensure compatibility and reliability in your Dell system.
Our sustainable qualification process allows you to test and certify the latest technologies in your Dell system.
Quality

Dell only uses OEM-quality components.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.