• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Kit - Netzteil - 130 Watt - Europa Laptop PSU 130 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • /
  • 130 W Power
  • Used at: Indoors, Mains socket
  • Suited for notebooks from Dell

Technical specifications

  • This product is compatible with the following systems:
  • Precision M3800
  • Precision 5530
  • Precision 5510
  • Precision 5520
Product type

Laptop PSU

Type

Kit - Netzteil - 130 Watt - Europa

for brands

Dell

Compatible with

DELL

130 W

Input voltage

230 V AC

No. of outputs

1 x

Weight

0.55

Factory colour

Black

Used at

Indoors

Mains socket

Cable length

91.4 cm

Cable length

0.914 m

Compatible with

Precision 5510, 5520, M3800

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160903 Dell Kit - Netzteil - 130 Watt - Europa Laptop PSU 130 W

Description

Now you no longer have to carry the power supply between the office and home. Equip yourself with a second power adapter for your notebook, so you have one for the office and one for home or on the move.

The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery simultaneously. A 1 meter power cord is included in the delivery.


130 watts for operating and charging your notebook simultaneously
A 1 meter power cord is included in the delivery.
With rubber strap for easy cable management and LED light ring on the DC connection

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.