• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Notebook Power Bank Plus PW7018LC Laptop PSU 9 V, 5 V, 15 V, 20 V

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • /
  • Power
  • Used at: Indoors, Portable, Mains socket
  • Suited for notebooks from Dell

Technical specifications

  • Device type
  • External battery set
  • Capacitance
  • 65 Wh
  • Technology
  • Lithium ions;
  • This product is compatible with the following systems:
  • Latitude 7290
  • Latitude 5300
  • Latitude 7490
  • Precision 3540
  • Precision 5540
  • Latitude 7300
  • Latitude 5501
  • Latitude 5495
  • XPS 9380
  • Chromebook 14 3400
  • Latitude 5289 2-in-1
  • Chromebook 11 3100
  • Latitude 5401
  • Latitude 7390
  • Latitude 5400
  • Latitude 7200 2-in-1
  • Latitude 7389 2-in-1
  • Latitude 5300 2-in-1
  • Latitude 5500
  • XPS 13 9370
  • Latitude 7390 2-in-1
  • Latitude 3500
  • XPS 9570
  • Chromebook 11 3100 2-in-1
  • Latitude 7400 2-in-1
  • XPS 9365 2-in-1
  • Latitude 3400
Product type

Laptop PSU

Type

Notebook Power Bank Plus PW7018LC

for brands

Dell

Input voltage

230 V AC

No. of outputs

1 x

Output voltage

9 V

5 V

15 V

20 V

Dim

(L x W x H) 16.2 cm x 78 mm x 2.2 cm

Length

16.2 cm

Width

78 mm

Height

2.2 cm

Weight

480 g

Factory colour

Silver

Used at

Indoors

Portable

Mains socket

Depth

22 mm

Battery capacity

19200 mAh

Memory size per module

32 GB

Operating voltage

230 V AC

RAM type

DDR3 RAM

Range of use

Laptop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160904 Dell Notebook Power Bank Plus PW7018LC Laptop PSU 9 V, 5 V, 15 V, 20 V

Description

The world's first notebook power bank to charge the largest selection of USB-C laptops and mobile devices.

When you need power on the go, the Dell Notebook Power Bank Plus - 65 WHr USB-C can charge the widest selection of laptops and devices with a high 65 W power supply. Whether you need to charge devices with voltage profiles of 5 V, 9 V, 15 V or 20 V, you have everything under control with the Power Bank Plus.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.