
Number
Highlights & Details
Laptop power-supply NPS-65-N
- 9.5 V/DC
- 12 V/DC
- 15 V/DC
- 18 V/DC
- 19 V/DC
- 20 V DC / 3.5 A
- Max. 65 W Power
- Used at: Mains socket, Indoors
- Input voltage range 100 - 240 V AC
- Suited for notebooks from HP, Lenovo, Acer, Fujitsu, Asus, Compaq, Gateway, IBM, Panasonic, Samsung, Sharp, Hitachi, Sony, Dell
- Additional USB-A power output with 5 V/DC, 1 A
Technical specifications
- Product type
Laptop PSU
- Type
NPS-65-N
- for brands
HP
Lenovo
Acer
Fujitsu
Asus
Compaq
Gateway
IBM
Panasonic
Samsung
Show more
- Output
4.5/0.6 coaxial connector
5.5/2.5 coaxial connector
4.75/1.7 coaxial connector
6.5/1.4 coaxial connector
5.0/1.0 coaxial connector
5.5/1.7 coaxial connector
7.9/0.9 coaxial connector
7.4/0.6 coaxial connector
11.0/4.6 coaxial connector
65 W
- Input voltage
100 V AC
240 V AC
- Input voltage
100 - 240 V AC
- No. of outputs
2 x
- Output voltage range
9.5 V/DC
12 V/DC
15 V/DC
18 V/DC
19 V/DC
20 V DC
- Output current (max.) - rounded
3.5 A
- Max. output current
3.5 A
- Dim
(L x W x H) 116 x 52 x 34 mm
- Length
116 mm
- Width
52 mm
- Height
34 mm
- Weight
276 g
- Used at
Mains socket
Indoors
- PSU features
Adjustable voltage output
- Cable length
AC input cable 1.2 m
DC output cable 1.5 m.
- EuP Status
Level VI
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2266531 VOLTCRAFT NPS-65-N Laptop PSU 65 W 3.5 A Adjustable voltage output
Conformity certificate
Conformity certificate 2266531 VOLTCRAFT NPS-65-N Laptop PSU 65 W 3.5 A Adjustable voltage output
Warranty Terms
Warranty Terms 2266531 VOLTCRAFT NPS-65-N Laptop PSU 65 W 3.5 A Adjustable voltage output
Description
This text is machine translated.
Features
- Stabilised output, low ripple
- High degree of efficiency and low power consumption
- Power LED-Display.
Scope of delivery
- 9x different output plugs
- PSU
- Power cord
- User manual.







