• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 45W USB-C LC Power Adapter EURO Laptop PSU 45 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 45W USB-C-LC AC ADAPTER

  • /
  • 45 W Power
  • Suited for notebooks from HP

Technical specifications

Product type

Laptop PSU

Type

45W USB-C LC Power Adapter EURO

for brands

HP

Compatible with

Notebooks von HP

Output

USB-C® plug

45 W

Dim

(L x W x H) 40 x 94 x 26.5 mm

Length

40 mm

Width

94 mm

Height

26.5 mm

Weight

192.5

Factory colour

Black

Used at

Mains socket

PSU features

USB Power Delivery (USB-PD)

PSU output power

45 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2616751 HP 45W USB-C LC Power Adapter EURO Laptop PSU 45 W

Description

Connect one end of the adapter to the USB-C® connector on your device and the power plug to any wall outlet.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)