• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SMP-45 USB Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 16 V DC, 18 V DC, 19 V DC, 20 V DC 3 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

213 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 32.99
-39 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car notebook adapter SMP-45 USB

  • For netbooks up to max. 45 W.
  • Additional USB power output

Our service for you

Technical specifications

Product type

Laptop PSU

Type

SMP-45 USB

Type

Synchronised

for brands

Acer

Asus

Compaq

Dell

Gateway

HP

IBM

Samsung

Toshiba

Winbook

Output

4.0/1.7 coaxial connector

4.75/1.7 coaxial connector

5.0/1.0 coaxial connector

5.5/1.7 coaxial connector

5.5/2.1 coaxial connector

5.5/2.5 coaxial connector

Connections

Kfz-Plug

45 W

Input voltage

12 V DC

Input voltage

12 - 14 V DC

No. of outputs

2 x

Output voltage

9.5 V DC

12 V DC

15 V DC

16 V DC

18 V DC

19 V DC

20 V DC

Output voltage range

9.5 - 20 V DC

Output current (max.) - rounded

3 A

Max. output current

3 A

Dim

(L x W x H) 93 x 58 x 30 mm

Length

93 mm

Width

58 mm

Height

30 mm

Weight

233 g

Used at

Car

EuP Status

Exempt

45 W

Output rating

45 W

Output voltage

5 - 20 V DC

Output current (details)

3 A (max.)

Suitable for

Acer, Acer Espire One, Asus, Compaq, Dell, Gateway, HP, HP Mini Note, IBM, Samsung, Toshiba, Winbook

Range of use

Laptop

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512662 VOLTCRAFT SMP-45 USB Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 16 V DC, 18 V DC, 19 V DC, 20 V DC 3 A

Conformity certificate

Conformity certificate 512662 VOLTCRAFT SMP-45 USB Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 16 V DC, 18 V DC, 19 V DC, 20 V DC 3 A

Warranty Terms

Warranty Terms 512662 VOLTCRAFT SMP-45 USB Laptop PSU 45 W 9.5 V DC, 12 V DC, 15 V DC, 16 V DC, 18 V DC, 19 V DC, 20 V DC 3 A

Description

Portable power supply for your computer. Ideal as second power supply while travelling. Can be used universally for the most common notebooks. 6 interchangeable plugs are included.

Features

  • Stabilised output voltage.
  • Short-circuit and overload protection
  • Output: 9.5/12/15/16/18/19/20 V/DC
  • USB output: 5 V/DC

Scope of delivery

  • 6 DC-hollow plugs (outer-/inner-Ø in mm) 5.5/2.1; 5.5/2.5 4.75/1.7; 6.3/3.0; 7.4/0.6; 5.5/1.7
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.92€ 20.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)