• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT SMP-90A Laptop PSU 90 W 15 V DC, 16 V DC, 19 V DC 4.7 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Car laptop-converter SMP-90A

  • Simply plug-in and ready-coded DC-plug for voltage adjustment
  • For notebooks with15/16/19 V DC/ 4.7 A
  • 90 W Power
  • Additional USB power output with 1000 mA
  • Used at: Car, HGV
  • Input voltage range 10 -24 V DC
  • Suitable for notebooks Acer, Compaq, Delta, IBM, HP, Samsung, Sony, Fujitsu, Toshiba, Lenovo, Gateway, Liteon

Our service for you

Technical specifications

Product type

Laptop PSU

Type

SMP-90A

Type

Synchronised

for brands

Acer

Compaq

Delta

IBM

HP

Samsung

Sony

Fujitsu

Toshiba

Lenovo

Gateway

Liteon

Show more
Output

7.9/0.9 coaxial connector

7.4/0.6 coaxial connector

5.5/1.7 coaxial connector

6.5/1.4 coaxial connector

6.3/3.0 coaxial connector

5.5/2.5 coaxial connector

5.0/1.0 coaxial connector

4.75/1.7 coaxial connector

Connections

Cigarette lighter

90 W

Input voltage

12 V DC

24 V DC

Input voltage

12 - 14 V DC

No. of outputs

2 x

Output voltage

15 V DC

16 V DC

19 V DC

Output voltage range

15/16/19 V DC

Output current (max.) - rounded

4.7 A

Max. output current

4.7 A

Dim

(W x H x D) 109 x 21 x 55 mm

Width

109 mm

Height

21 mm

Weight

256 g

Used at

Car

HGV

EuP Status

Step 2

Depth

55 mm

Output voltage

5 -24 V DC

Output current (details)

4.7 A

Range of use

Laptop

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514092 VOLTCRAFT SMP-90A Laptop PSU 90 W 15 V DC, 16 V DC, 19 V DC 4.7 A

Information

Information 514092 VOLTCRAFT SMP-90A Laptop PSU 90 W 15 V DC, 16 V DC, 19 V DC 4.7 A

Conformity certificate

Conformity certificate 514092 VOLTCRAFT SMP-90A Laptop PSU 90 W 15 V DC, 16 V DC, 19 V DC 4.7 A

Warranty Terms

Warranty Terms 514092 VOLTCRAFT SMP-90A Laptop PSU 90 W 15 V DC, 16 V DC, 19 V DC 4.7 A

Description

This text is machine translated.

For the connection of notebooks to 12 - 24 V/DC on-board voltage of a car. Additional devices supplied via USB can be operated through the integrated USB-output. The output voltage is automatically controlled by the choice of the respective output connector.

Features

  • Stabilised output voltage 15 V/16 V/19 V
  • Additional USB output with 1000 mA
  • Short-circuit and overload protection
  • Pole-reversal protected output connector

Scope of delivery

  • Car notebook converter
  • Car cable for cigarette lighter
  • 10 output plugs for the most common notebooks
  • User manual.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)