• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 65W Smart Power AC Adapter Laptop PSU 19.5 V DC 3.33 A

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Smart AC Adapter with 65 Watt power supply & Voltage Converter

  • Convenient and portable power source for mobile environments
  • 65 watt design for optimal system performance
  • Compact design makes HP Smart Power Supplies, which is the ideal travel companion
  • Suitable for notebooks HP

Technical specifications

  • Purpose: laptop; output power: 65 W; power supply: Interior Height: 28 mm, width: 47 mm; depth: 106 mm, weight: 280 g; product color: black;
Product type

Laptop PSU

Type

65W Smart Power AC Adapter

for brands

HP

65 µW/√Hz

Input voltage

100 V

Output voltage

19.5 V DC

Output voltage range

19.5 V DC

Output current (max.) - rounded

3.33 A

Max. output current

3.33 A

Max. output current per channel

3.33 A

Output current (high)

3.33 A

Dim

(L x W x H) 106 x 47 x 106 mm

Length

106 mm

Width

47 mm

Height

106 mm

Weight

0.58

Factory colour

Multicolour

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1852630 HP 65W Smart Power AC Adapter Laptop PSU 19.5 V DC 3.33 A

Description

Intelligent power supplies from HP to supply your notebook with electricity and charge at the same time, the internal rechargeable battery. With these power supplies to operate your notebook outside the office or on the road with electricity. - Practical and portable power source for mobile environments - 65 watt design for optimal system performance - Compact design makes HP Smart Power Supplies, which is the ideal travel companion

Simplicity
You can control the flow of current and secure at the same time best performance thanks to Smart-Pin-technology, which consumes only minimal power when not in use and a reliable protection against surges.
Ready to use everywhere
Protect your cable and improve the cable management. The new right-angled 4.5-mm connection allows access to a confined space and relieves the cable, since it is not so strongly angled slightly upwards.
Support of the extra class
Avoidance of multiple adapter - it is a special dongle provided, with the connections of 4.5 mm to 7.4 mm can be converted, which in certain older HP notebooks can be used.

This text is machine translated.

Scope of delivery

  • 65 W power supply, power cord

Hints

Suitable for e.g.: HP 3005PR USB 3.0 Port Replicator; 215 G1, 24 X G1, 24 X G2, 25 X G1, 25 X G2, 3005, 31XX, 340 G1, 43 X, 45 X, 63 X, 65 X; chromebook 14; EliteBook 25XX, 27XX, 84XX, 850 G1, 850 G2, 85XX, 87XX;EliteBook Folio 1040; 9470 m;EliteBook Revolve 810;Mini 51XX;Mobile Thin Client Mt 40, MT41;Spectre x2 Pro

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)