• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP USB-C LC Power Adapter EMEA Laptop PSU 65 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

153 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

  • /
  • 65 W Power
  • Used at: Indoors, Portable
  • Suited for notebooks from HP

Technical specifications

Product type

Laptop PSU

Type

USB-C LC Power Adapter EMEA

for brands

HP

Compatible with

HP

Output

USB-C® plug

65 W

Dim

(L x W x H) 51 x 90 x 28.5 mm

Length

51 mm

Width

90 mm

Height

28.5 mm

Weight

0.427

Factory colour

Black

Used at

Indoors

Portable

PSU features

Quick charger

Depth

51 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348410 HP USB-C LC Power Adapter EMEA Laptop PSU 65 W

User & Safety Instructions

User & Safety Instructions 2348410 HP USB-C LC Power Adapter EMEA Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)