
Number
Lenovo 40AY0090EU USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB 3.2 2nd Gen port A (USB 3.1), USB-C® socket, RJ45 socket, DisplayPort socket, HDMI socket, Jack socket 3.5 mm, USB 2.0 port A
- No. of supported monitors: 3
- Maximum resolution: 3840 x 2160 p
- Key features: Charging function
Technical specifications
- Docking interface: USB-C.Power supply: Power supply 90 Watt
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB 3.2 2nd Gen port A (USB 3.1)
USB-C® socket
RJ45 socket
DisplayPort socket
HDMI socket
Jack socket 3.5 mm
USB 2.0 port A
- Suitable for
Notebook
- Supported monitors
3
- Resolution (max.)
3840 x 2160 p
- Cable length
0 m
- Factory colour
Black
- Features
Charging function
- Width
171 mm
- Height
30.75 mm
- Depth
158 mm
- Weight
340 g
- Dim
(W x H x D) 171 x 30.75 x 158 mm
- Compatible with (brand)
Lenovo
- Compatible with
Thinkpad
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2445542 Lenovo USB-C® docking station ThinkPad Universal USB-C Compatible with (brand): Lenovo Thinkpad Charging function
User & Safety Instructions
User & Safety Instructions 2445542 Lenovo USB-C® docking station ThinkPad Universal USB-C Compatible with (brand): Lenovo Thinkpad Charging function
Conformity certificate
Conformity certificate 2445542 Lenovo USB-C® docking station ThinkPad Universal USB-C Compatible with (brand): Lenovo Thinkpad Charging function
Description
This text is machine translated.
Features
- Developed for
- ThinkPad P14s Gen 2; P15s Gen 2; T14 Gen 2; T14s Gen 1; T14s Gen 2; X1 Carbon Gen 8; X1 Carbon Gen 9; X1 Nano Gen 1; X1 Titanium Yoga Gen 1; X1 Yoga Gen 5; X1 Yoga Gen 6; X13 Gen 1; X13 Gen 2; X13 Yoga Gen 2
Scope of delivery
- ThinkPad Universal USB-C® Dock
- 90 W power supply
- Power cable;
- Documents
- Cable






