
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
INCA Notebook Cooler INC-601GMS control panel, 7-17", 6 fan retail
Highlights & Details
- Noise level 21 dBA2x USB portsCooler speed: 2500 RPMRadiator dimensions 380 x 290 x 33 mmAir current 115 CFMWeight: 1053 g.Rated voltage 5 volt DCCurrent: 0.22 APower input 0.75 W
- This text is machine translated.
Technical specifications
- Product type
Laptop cooling stand
- Type
Cooling pad
- Features
USB hub
- Suitable for
17,8 cm (7")
19,9 cm (7,85")
20,1 cm (7,9")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22.9 cm (9")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
Show more
- Volume
21 dBa
- Weight
1053 g
- Width
380 mm
- Height
33 mm
- Factory colour
Black
- Dim
(L x W x H) 290 x 380 x 33 mm
- Length
290 mm
- Product type description
Notebook-Kühler
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789174 INCA INC-601GMS Laptop cooling stand USB hub




