
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 9 Piece(s) available
INCA Notebook Cooler INC-606TGS LCD Panel, 10-18"
Highlights & Details
- RGB 10 different lighting modes Adjustable 6-stage fan speedLCD control panelSuitable For 10-18-inch laptopsUSB port : Dual USB input Material: Alloy + plasticProduct size: 410 * 280 * 34 mmFan size: 115 * 115 * 15mm (2 pieces)Fan speed 1200 ±% 10 RPMAir current:72CFMVoltage DC 5VNoise 17-20dBACurrent: 0.8 AOutput 5 W/1 AAdjustable angle: 6,5-45 degreesCable length: 60 cmWeight: 950g
Technical specifications
- Product type
Laptop cooling stand
- Type
Cooling pad
- Features
USB hub
Height-adjustable
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Plastic
- Weight
950 g
- Width
410 mm
- Height
34 mm
- Factory colour
Black
- Dim
(L x W x H) 280 x 410 x 34 mm
- Length
280 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789173 INCA INC-606TGS Laptop cooling stand USB hub , Height-adjustable
Description
The product receives its energy from the laptop's USB output. Since laptop fans are activated late, it is usually possible to experience long-term overheating, and this increase in heat can cause the CPU to overheat and slow down or even crash. The INCA laptop cooler prevents overheating and provides for a quiet operation thanks to its high speed. Thanks to the USB cable, you can use it by connecting it to any desired laptop port.Basic specificationsConnect one end of the USB cable included in the product to the laptop and the other end to the USB input on the back of the cooler. Press the on/off button on the front panel of the product to put the product into operation. Thanks to the + and – button on the control panel in 6 modes, you can set the speed of your fans according to your wishes. Your fans contain 2 RGB LED fans developed especially for the gaming laptop series. You can change your ventilator colors via the control panel with 10 different light effects.
This text is machine translated.
This text is machine translated.


