
Number
Neomounts DS20-425BL1 Full-Motion-Desktop holder for 11.6-17.3" Laptops - Black
Highlights & Details
- Max. Screen size 43.9 cm (17.3")
- VESA Maximum 100x100mm
- Max. Weighs 5 kg
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Features
Tiltable
Height-adjustable
- Suitable for
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Material
Steel
- Weight
4.428
- Width
465 mm
- Height
641 mm
- Factory colour
Black
- Dim
(L x W x H) 494 x 465 x 641 mm
- Length
494 mm
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3024571 Neomounts DS20-425BL1 Laptop stand Tiltable, Height-adjustable
User & Safety Instructions
User & Safety Instructions 3024571 Neomounts DS20-425BL1 Laptop stand Tiltable, Height-adjustable
Warranty Terms
Warranty Terms 3024571 Neomounts DS20-425BL1 Laptop stand Tiltable, Height-adjustable
Description
This text is machine translated.



















