• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX IB-NH300-R Laptop stand Rotary, Height-adjustable, Tiltable

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ICY BOX IB-NH300-R, notebook holder, rotating, height-adjustable, aluminum, for laptops up to 17" (43 cm)

  • Laptop stands silver aluminum
  • Maximum laptop screen size compatibility 43.2 cm (17")
  • Maximum weight capacity 3.5 kg
  • Folding height adjustment

Technical specifications

  • Product type: Laptop stand
Product type

Laptop stand

Type

Laptop stand

Features

Rotary

Height-adjustable

Tiltable

Suitable for

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

34,5 cm (13,6")

35,6 cm (14")

35,8 cm (14,1")

36,1 cm (14,2'')

38,1 cm (15")

38,9 cm (15,3")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

40,9 cm (16,1")

41,1 cm (16,2")

41,7 cm (16,4")

43,2 cm (17")

43,4 cm (17,1")

43,9 cm (17,3")

45,7 cm (18")

Show more
Compatible with

MacBook 12"

MacBook 13"

MacBook 14"

MacBook 15"

MacBook Air

MacBook Air 11"

MacBook Air 13"

MacBook Air 13" (2018)

MacBook Air 13" (M2, 2022)

MacBook Air 13" (M3, 2024)

MacBook Air 13" (M4, 2025)

MacBook Air 13" (M5, 2026)

MacBook Air 15" (M2, 2023)

MacBook Air 15" (M3, 2024)

MacBook Air 15" (M4, 2025)

MacBook Air 15" (M5, 2026)

MacBook Neo 13" (A18 Pro, 2026)

MacBook Pro

MacBook Pro (14", 2021)

MacBook Pro (14", 2023)

MacBook Pro (16", 2021)

MacBook Pro (16", 2023)

MacBook Pro 13"

MacBook Pro 14" (M5, 2025)

MacBook Pro 14" (M5, 2026)

MacBook Pro 15"

MacBook Pro 16"

MacBook Pro 16" (M4, 2024)

MacBook Pro 16" (M5, 2026)

Show more
Material

Aluminium

Weight

965 g

Width

280 mm

Height

550 mm

Factory colour

Silver

Dim

(W x H x D) 280 x 550 x 230 mm

Depth

230 mm

Rotation

360°

Max. load capacity

3.5 kg

UKCA

yes

Wall mountable

no

Height adjustment

yes

Products per master (outer) case

10 Stück(e)

Foldable

yes

Maximum notebook screen size compatibility

43.2 cm (17")

Rotating

yes

Number of built-in cooling fans

0 Stück(e)

Package weight

1.11 kg

Adjustable

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553252 ICY BOX IB-NH300-R Laptop stand Rotary, Height-adjustable, Tiltable

Description

Brings the notebook screen to eye-level

This text is machine translated.

Features

  • 360° rotating notebook holder_x000D_
  • For notebooks up to 17'' (43 cm) screen size_x000D_
  • Takes your laptop screen to eye level_x000D_
  • Notebook bracket made of high-quality aluminum_x000D_
  • Silicone pads for firm hold_x000D_
  • Improved cooling through slots in the contact surface_x000D_
  • Protection to prevent slipping of the notebook_x000D_
  • Z-shaped design provides for an ergonomic seating position

Scope of delivery

  • 1x IB-NH300-R, 1x manual

Hints

For notebooks with a size of up to 17"

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)