• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable LAPTOP STAND RISE Laptop stand Height-adjustable

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 119.00
-18 %
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

durable laptop stand LAPTOP STAND RISE, silver

  • Robus made of 3.5 mm thick aluminumStepless height and reading angle adjustmentHigh stability for a safe working

Technical specifications

  • Tray (W x D) 280 x 230 mmStand (W x D) 215 x 197 mm
Product type

Laptop stand

Type

Laptop stand

Features

Height-adjustable

Material

Aluminium

Weight

1500 g

Width

250 mm

Height

100 mm

Factory colour

Silver

Dim

(W x H x D) 250 x 100 x 300 mm

Depth

300 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589672 Durable LAPTOP STAND RISE Laptop stand Height-adjustable

Description

Universal stand for laptops and tablets from 25.4 cm (10″) to 43.2 cm (17″) (up to 5 kg).

This text is machine translated.

Features

  • For laptops and tablets from 25.4 cm (10″) to 43.2 cm (17″)Simplifies the ergonomic working through continuous height and reading angle adjustmentAllows laptops to be used as a desktop screen (in combination with external keyboard and mouse)Non-slip rubber pads protect against scratchesSpace-saving, foldable and mobileImproved heat dissipation through ventilation holes and aluminum plateLarge recessed grip for easy opening and closing of the laptopExtremely robust made of 3.5 mm thick aluminum, in order to support laptops permanently and reliably.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)