
1/18
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Laptop stand
27,9 cm (11")
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
MacBook 12"
MacBook 13"
MacBook 14"
MacBook 15"
MacBook Air 11"
MacBook Air 13"
MacBook Air 15" (M2, 2023)
MacBook Pro (14", 2021)
MacBook Pro 16"
Aluminium
Silicone
0.21 kg
255 mm
60 mm
Silver
(L x W x H) 45 x 255 x 60 mm
45 mm
Plastic-free packaging
User & Safety Instructions 3222234 SpeaKa Professional SP-LS-100 Laptop stand