
Number
Highlights & Details
Renkforce RF-LTS-120 Laptop, tablet & mobile phone stand
- Compatible with a wide range of laptops, tablets & mobile phones
- Automatically adjusts and holds the device firmly in place
- Supports device thickness of up to 4.2cm
- Space-saving design
- Anti-slip mat in the base
Technical specifications
- Vertical 3-in-1 laptop, tablet and mobile phone stands
- Product type
Laptop stand
- Type
Laptop stand
- Suitable for
29,5 cm (11,6")
30,7 cm (12,1")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
35,6 cm (14")
35,8 cm (14,1")
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
Show more
- Compatible with
MacBook Pro 13"
MacBook Pro 15"
MacBook Pro 16"
iPad (9th Gen)
iPad 10.2 (2020)
iPad mini (6th Gen)
iPad Pro 12.9 (5th Gen)
iPad Air (4th Gen)
iPhone 13
iPhone 13 Pro
Show more
- Material
ABS plastic
- Weight
160 g
- Width
120 mm
- Height
127 mm
- Factory colour
Black
- Dim
(L x W x H) 86 x 120 x 127 mm
- Length
86 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521696 Renkforce RF-LTS-120 Laptop stand - Vertical 3-in-1 laptop, tablet and mobile phone stands
Description
This text is machine translated.
Features
- Material: ABS and silicone
Scope of delivery
- Laptop, tablet & mobile phone stand





