• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust PRIMO FOLDABLE Laptop stand

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Laptop stand

Type

Laptop stand

Suitable for

15.24 cm (6")

Weight

230 g

Width

205 mm

Height

205 mm

Factory colour

Black

Dim

(L x W x H) 175 x 205 x 205 mm

Length

175 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125252 Trust PRIMO FOLDABLE Laptop stand

Description

Light foldable laptop stand for ergonomic working conditions, no matter where you are.

This text is machine translated.

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)