
Number
Trust GXT 278 YOZU notebook stand with fan
Highlights & Details
- For all laptops up to a size of 17.3 inch
- Performance-enhancing cooling for your notebook
- Height adjustable with three positions for optimum comfort
- 4 illuminated red fan for optimal air flow
- Fan can be regulated and complete can be switched off
- Integrated cable storage for easy transport
Technical specifications
- Product type
Laptop cooling stand
- Type
Cooling pad
- Features
Height-adjustable
Adjustable fans
- Suitable for
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Weight
752 g
- Width
286 mm
- Height
30 mm
- Factory colour
Black
Red
- Type of bearing
N/A
- Dim
(L x W x H) 406 x 286 x 30 mm
- Length
406 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1687652 Trust GXT 278 Yozu Laptop cooling stand Height-adjustable, Adjustable fans
Information
Information 1687652 Trust GXT 278 Yozu Laptop cooling stand Height-adjustable, Adjustable fans
Description
This text is machine translated.
Scope of delivery
- USB power cable
- User manual.
System requirements
- USB port (power supply for the fan)






