• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC e680 Scale model multifunction charger 8 A LiPolymer, LiFePO, Li-ion, LiHV, NiMH, NiCd, Lead

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Multi-function charger e680

  • Excellent performance data max. 8a/80W
  • Integrated power supply function 13.8V/80W
  • 10 profile memory

Technical specifications

Product type

Scale model multifunction charger

Operating voltage

100 - 240 V / AC

11 - 18 V / DC

Matching rechargeable battery

LiPolymer

LiFePO

Li-ion

LiHV

NiMH

NiCd

Lead

Max. charging capacity

80 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

8 A

Max. discharge power

10 W

Discharge current

0.1 - 2 A

Dim

(L x W x H) 135 x 110 x 60 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

20 V

Suitable for lead-type rechargeables (min.)

2 V

Weight

390 g

Manufacturer part #

SK-100149

Width

110 mm

Height

60 mm

Length

135 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108367 SKYRC e680 Scale model multifunction charger 8 A LiPolymer, LiFePO, Li-ion, LiHV, NiMH, NiCd, Lead

Description

The SkyRC e680 universal charger is easy to use and at the same time offers a variety of features.
All common battery types such as LiPo/LiIon/Life/LiHV/NiMH/NiCd/Pb and the system battery of the DJI Mavic are supported by the SkyRC e680, which is controlled by the microprocessor.
All usual charging and discharging modes such as charge, ball charge, fast charge, storage and discharge are controlled. Especially in the Pb program, the charger offers an AGM and cold charging mode.
In addition, the e680 can supply loads such as tire grinder, LED pit lamps, motor tester, etc. directly with 13.8V and max. 80W power via the power supply function.

This text is machine translated.

Features

  • TVC Terminal Voltage Control
  • Internal balancer with XH connection
  • Simple 4-button operation
  • Lead-acid battery AGM and cold charging mode

Scope of delivery

  • Battery charger
  • Power cord
  • Loading cable XT60
  • Connection cable DC input
  • Balancer board XH
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.97*

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)