
Number
Plug-in charger ACS 110
Highlights & Details
- Fully automatic charger – 1 to 10 cell pack
- Discharge function and LED status display
- Automatic battery detection and switch-off
Technical specifications
- 200 mA charging current
- Suitable for 1 - 10 cells
- Protection type IP-20
- II protection rating
- Output voltage 1.45 - 14.5 V
- Operating voltage
110 - 240 V
- Charging current (max.)
800 mA
- Charging slots
1
- Dim
(L x W x H) 118 x 62 x 47 mm
- Height
47 mm
- Length
118 mm
- Width
62 mm
- Matching rechargeable battery
NiCd
NiMH
- Wireless charging
No
- Manufacturer part #
1001-0023
- Outputs
Jack plug 2.5 mm
Jack plug 3.5 mm
DC power plug, 1.35 mm
DC power plug, 1.7 mm
DC power plug, 1.75 mm
DC power plug, 2.1 mm
DC power plug, 2.5 mm
Alligator clips
- Weight
276 g
- UKCA
yes
- Product type
Mains-powered USB charger
Documents & Downloads
Datasheet
Datasheet 1371307 Ansmann ACS110 Mains-powered USB charger 800 mA NiCd, NiMH
User & Safety Instructions
User & Safety Instructions 1371307 Ansmann ACS110 Mains-powered USB charger 800 mA NiCd, NiMH
Conformity certificate
Conformity certificate 1371307 Ansmann ACS110 Mains-powered USB charger 800 mA NiCd, NiMH
Warranty Terms
Warranty Terms 1371307 Ansmann ACS110 Mains-powered USB charger 800 mA NiCd, NiMH
Description
The delivery includes an adapter cable with Tamiya socket and an adapter cable with alligator clip as well as 8 standard output plugs for connecting to the polarity changer.
The ANSMANN charger has a short-circuit and polarity reversal protection included and the charger can be used worldwide through the wide-range power supply (100-240V AC / 50-60Hz).
This text is machine translated.
Features
- 8fach low-voltage plug set: Jack plug Ø 2.5 & 3.5 mm, hollow plug Ø 2.1 x 5 mm, Ø 2.1 x 5.5 mm, Ø 2.5 x 5.5 mm, Ø 1.35 x 3.5 mm, Ø 1.7 x 4 mm, Ø 1.75 x 4.75 mm
- Minus-Delta-U cut-out
- Pulse preservation charging
- Discharge function
- Wide range input ensures worldwide usage
- Safety timer
- Short-circuit and polarity reversal protection
- Polarized reverse polarity coupler
- LED charging status indicator
Scope of delivery
- ACS 110
- 1.8m power cable
- 8-piece secondary plug set
- Tamiya plug.
- Alligator clips
- User manual





