
Number
Highlights & Details
230 V, 12 V multi-functional charger 80 AC/DC
- 12 V and 230 V operation
- 10A charging current
- Suitable for LiPo rechargeables
Technical specifications
- Operating voltage
100 - 240 V
- Max. charging capacity
80 W
- Charging current (max.)
10 A
- Max. discharge power
5 W
- Charging slots
1
- Connector system
4 mm
- Balancer plug-in
XH
- Dim
(L x W x H) 130 x 115 x 61 mm
- Height
61 mm
- Length
130 mm
- Width
115 mm
- Matching rechargeable battery
Lead
NiMH
NiCd
LiPolymer
Li-ion
LiHV
Lead-acid calcium
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (no. of NiCd/NiMH batteries) (max.)
15
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
20 V
- Suitable for lead-type rechargeables (min.)
2 V
- Manufacturer part #
RE-7570029
- Operating voltage
100 V
240 V
12 V
- Plastic free packaging
Plastic-free packaging
- Product type
Scale model multifunction charger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2523343 Reely V-Charger ECO 80 Scale model multifunction charger 100 V, 240 V, 12 V 10 A Lead, NiMH, NiCd, LiPolymer, Li-ion, Li
User & Safety Instructions 2523343 Reely V-Charger ECO 80 Scale model multifunction charger 100 V, 240 V, 12 V 10 A Lead, NiMH, NiCd, LiPolymer, Li-ion, Li
Description
Features
- Different charging programs (Charge, balance charging, storage LiXX: Charge, Discharge function)
- NIXX: (pre-charging, charge - discharge, delta peak charge, trickle charging)
- Also suitable for LiHV batteries
- Safety timer
- Over-temperature protection
- Capacity cut-off
- Integrated balancer
- Integrated power supply
- LiPo meter
Scope of delivery
- Battery charger
- User manual (Download).






