• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC S100 Neo Scale model battery charger 12 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage: DC 6V - 30V
  • Charging power DC: Max. 200W (+- 10%)
  • Charging power AC: Max. 100W (+- 10%)
  • Discharge power: 5W (main connection) (+- 10%), max. 20W (balance port, LiPo/6S)
  • Charging current: LiPo/LiIon/LiFe/LiHV/NiMH/NiCd/Pb: 0.1A~0.5A (±0.1A) | 0.6A~12A (+-10%)
  • Discharge current: LiPo/LiIon/LiFe/LiHV/NiMH/NiCd/Pb: 0.1A-0.2A (±0.1A) | 0.3A-2A (+-10%)
  • Balancer current: Max. 1.0A
  • Maintenance current 50 ~ 300mA & OFF standard 60mA
  • LiXX:1-6S, NiXX:1-15S, Pb: 3S / 6S / 12S
Product type

Scale model battery charger

Operating voltage

100 - 240 V

Matching rechargeable battery

Lead

LiFePO

LiHV

Li-ion

LiPolymer

NiCd

NiMH

Max. charging capacity

200 W

Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)

6

Suitable for (no. of NiCd/NiMH batteries) (max.)

15

Charging current (max.)

12 A

Discharge current

2 A

Dim

(L x W x H) 105 x 105 x 62 mm

Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)

1

Suitable for (No. of NiCd/NiMH batteries) (min.)

1

Suitable for lead-type rechargeables (max.)

12 V

Suitable for lead-type rechargeables (min.)

3 V

Weight

340 g

Manufacturer part #

SK-100202-01

Width

105 mm

Height

62 mm

Length

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400270 SKYRC S100 Neo Scale model battery charger 12 A Lead, LiFePO, LiHV, Li-ion, LiPolymer, NiCd, NiMH

Description

The S100neo impresses with a stylish and ultra compact design and as a smart AC/DC charger offers a maximum power of 200W for different battery chemistry (LiPo/LiFe/Lilon/LiHV/NiMH/NiCd/Pb). In addition, it can be used as a power supply. Here, the adjustable voltage is up to 30V and the current strength up to 12A.

Based on the renowned E680 charger, the S100neo presents itself with impressive performance and combines versatility with powerful charging options. The lively color LCD screen improves the user experience with intuitive navigation and easy monitoring. The S100neo is also more than just a simple charger; it also functions as an advanced digital power supply and offers precise and efficient charging with unparalleled accuracy both in constant current (CC) and constant voltage (CV) mode. Furthermore, WAS makes it possible to measure the voltage without a power supply that is switched on, and of course simplifies the evaluation of the battery voltage considerably.

This text is machine translated.

Features

  • Efficient successor of the well-known E680 charger
  • 2 inputs/1 output.
  • Max. 100W AC charging output
  • Max. 200W DC charging power
  • Fast yet with up to 12A
  • Simple 3-button control
  • Simple and compact
  • With PD/QC3.0-fast charging
  • Compatible with Charger Master

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)