
Number
VARTA Power-Play LCD-charger USB
Highlights & Details
- LCD display with 3 Segment indicator
- USB-in function
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
12 V / DC
5 V via USB
- Max. charging current per slot
1400 mA
- Charging current (AAA)
350 mA
- Charging current (AA)
1400 mA
- Charger features
Faulty battery detection
Trickle charging
Graphic display
Powered by in-car outlet (12 V)
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
- Charging time for AAs
90 Min.
- Length
116 mm
- Width
71 mm
- Height
34 mm
- Weight
95 g
- Dim
(L x W x H) 116 x 71 x 34 mm
- Capacity (mAh, Ah)
2700 mAh
- Connector
Pin contact
- Wireless charging
No
- Voltage
12.0 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 200170 Varta LCD Charger 12V&USB Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 200170 Varta LCD Charger 12V&USB Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 200170 Varta LCD Charger 12V&USB Charger for cylindrical cells NiMH AAA , AA
Conformity certificate 200170 Varta LCD Charger 12V&USB Charger for cylindrical cells NiMH AAA , AA
Warranty Terms
Warranty Terms 200170 Varta LCD Charger 12V&USB Charger for cylindrical cells NiMH AAA , AA
Description
Features
- Battery-full-detection by Minus-Delta-U power off
- Temperature control
- Pulse charging
- Safety timer switching off
- LC-Display for graphical display of charging status
- Incorrectly inserted and battery-fault detection
- Batteries charged in pairs
- USB-in function
Scope of delivery
- charging device
- Mains adaptor
- 12 V car adapter
- User manual.




